0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
36AJ3535

RoHS

Each
1+$64.210
5+$59.280
10+$54.330
25+$53.250
100+$52.170
More Pricing...
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
500A
15A
-
50mm
100mm
-
C44B Series
-40°C
85°C
67AK0730

RoHS

Date/Lot Code

Each
1+$47.470
5+$42.510
10+$37.540
25+$35.210
100+$32.870
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
21AH3349

RoHS

Each
1+$6.910
25+$6.650
100+$5.880
250+$5.510
500+$5.010
More Pricing...
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
100mm
-
MP HDAT Series
-40°C
85°C
21AH3346

RoHS

Each
1+$7.610
10+$6.870
25+$6.420
50+$5.990
100+$5.410
More Pricing...
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
Screw
18mm
200V/µs
570A
-
3300µohm
50mm
100mm
-
MP HDAT Series
-40°C
85°C
69AC3852

RoHS

Each
25+$47.750
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
20V/µs
600A
-
0.006ohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67R9788

RoHS

Each
25+$32.490
50+$32.020
100+$31.640
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
101mm
25A
C44A Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK