0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
80AK4624

RoHS

Each
1+$43.690
5+$43.570
10+$43.440
25+$43.310
100+$42.540
More Pricing...
Metallized PP
Can
99µF
-5%, +10%
Single-Phase PFC
Stud Mount - M12
400V
-
Quick Connect
-
-
63.5mm
142mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B32340C-A Series
-25°C
55°C
77AH4590

RoHS

MULTICOMP PRO
Each
1+$19.790
5+$18.850
10+$17.940
25+$16.350
100+$14.970
More Pricing...
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
PC Pin
30V/µs
4000µohm
63.5mm
-
20A
-
MP SD Series
-40°C
85°C
77AH4592

RoHS

MULTICOMP PRO
Each
1+$20.000
5+$19.040
10+$18.120
25+$16.510
100+$15.130
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
PC Pin
23V/µs
3000µohm
63.5mm
-
20A
-
MP SD Series
-40°C
85°C
77AH4579

RoHS

MULTICOMP PRO
Each
1+$18.920
5+$17.990
10+$16.790
25+$14.840
100+$13.890
More Pricing...
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
PC Pin
47V/µs
7800µohm
63.5mm
-
18A
-
MP SD Series
-40°C
85°C
77AH4585

RoHS

MULTICOMP PRO
Each
1+$20.340
5+$19.340
10+$18.060
25+$15.960
100+$14.940
More Pricing...
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
PC Pin
37V/µs
6700µohm
63.5mm
-
13A
-
MP SD Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK