0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC0944

RoHS

Date/Lot Code

Each
1+$113.650
5+$108.810
10+$103.950
25+$99.110
50+$97.130
More Pricing...
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
0.0013ohm
84mm
32A
C4DE Series
-40°C
85°C
87AC0926

RoHS

Date/Lot Code

Each
1+$162.790
5+$156.600
10+$150.420
25+$144.240
50+$144.230
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
400V
Screw
45mm
15V/µs
5.7kA
0.00081ohm
84mm
42A
C4DE Series
-40°C
85°C
99W2407

RoHS

Each
12+$106.390
25+$104.370
50+$102.360
100+$100.350
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
800V
Threaded Stud
45mm
30V/µs
3kA
0.0009ohm
84mm
37A
C4DE Series
-40°C
85°C
69AC3847

RoHS

Each
12+$80.100
25+$78.500
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M8
800V
Threaded Stud
45mm
25V/µs
3.5kA
0.0012ohm
84mm
35A
C4DE Series
-40°C
85°C
69AC3848

RoHS

Each
12+$118.540
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
1kV
Threaded Stud
45mm
32V/µs
2.176kA
0.0011ohm
84mm
35A
C4DE Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK