0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
53M8354

RoHS

Each
1+$2.960
25+$2.120
100+$1.690
250+$1.600
500+$1.510
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
PC Pin
380V/µs
8mm
14mm
MKP1839 Series
-55°C
100°C
18M2490

RoHS

Date/Lot Code

Each
1+$4.230
10+$2.920
25+$2.730
50+$2.540
100+$2.380
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
250V
630V
PC Pin
3.43kV/µs
8mm
22mm
MKP1845 Series
-55°C
100°C
68AK5523

RoHS

Each
1+$5.140
25+$3.810
100+$3.110
250+$2.950
500+$2.780
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 1%
Pulse
Through Hole
220V
400V
PC Pin
120V/µs
8mm
26.5mm
MKP1839 Series
-55°C
100°C
53M8386

RoHS

Each
1+$5.020
10+$3.750
25+$3.500
50+$3.240
100+$3.080
More Pricing...
Metallized PP
Axial Leaded
4700pF
± 5%
DC Link
Through Hole
700V
2kV
PC Pin
-
8mm
-
MKP1845 Series
-55°C
100°C
11AN6195

RoHS

Each
1+$1.820
25+$1.510
100+$1.390
250+$1.280
500+$1.140
More Pricing...
Metallized PP
-
0.33µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
Axial Leaded
100V/µs
8mm
19mm
MKP1839 Series
-55°C
100°C
13AM4833

RoHS

Each
1+$3.080
10+$2.750
25+$2.550
50+$2.360
100+$2.110
More Pricing...
Metallized PP
-
0.01µF
± 10%
SMPS, Storage, Filters, Snubber, High Current
Through Hole
650V
1.6kV
Axial Leaded
3.8kV/µs
8mm
29mm
MKP1845 Series
-55°C
100°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK