0
0 Items$0.00

Power Film Capacitors :

73 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
29M0473

RoHS

Date/Lot Code

Each
1+$0.601
10+$0.388
25+$0.347
50+$0.304
100+$0.278
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
21C3953

RoHS

Date/Lot Code

Each
1+$0.972
10+$0.654
25+$0.590
50+$0.526
100+$0.487
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
30C6172

RoHS

Each
1+$0.908
10+$0.602
25+$0.543
50+$0.482
100+$0.445
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
96K7467

RoHS

Date/Lot Code

Each
1+$0.896
10+$0.595
25+$0.535
50+$0.476
100+$0.439
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
41Y9956

RoHS

Each
1+$0.858
10+$0.457
25+$0.445
50+$0.432
100+$0.421
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
42Y0045

RoHS

Each
1+$0.674
10+$0.441
25+$0.394
50+$0.347
100+$0.318
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
21AH3423

RoHS

Each
1+$0.231
10+$0.137
25+$0.116
50+$0.094
100+$0.076
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
18mm
5mm
10.5mm
MP HMPP Series
-40°C
105°C
-
41Y9939

RoHS

Each
1+$0.797
10+$0.428
25+$0.418
50+$0.406
100+$0.395
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
41Y9980

RoHS

Each
10+$0.444
25+$0.418
50+$0.392
100+$0.366
500+$0.334
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6916

RoHS

Each
10+$1.310
25+$1.050
50+$0.978
100+$0.902
500+$0.815
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Snubber
Through Hole
550V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
39kV/µs
-
-
-
18mm
5mm
10.5mm
B32682 Series
-55°C
110°C
-
82AH6894

RoHS

Each
10+$0.303
25+$0.295
50+$0.287
100+$0.279
500+$0.237
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
200V
420V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH6832

RoHS

Each (Supplied on Full Reel)
Full Reel
10+$0.487
20+$0.479
40+$0.471
60+$0.464
100+$0.456
Metallized PP Stacked
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
96K7458

RoHS

Date/Lot Code

Each
1+$0.879
10+$0.459
25+$0.447
50+$0.435
100+$0.423
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6845

RoHS

Each
10+$0.582
25+$0.527
50+$0.471
100+$0.416
500+$0.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
53M8381

RoHS

Each
1+$6.170
25+$4.200
100+$2.450
250+$2.350
500+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
-
Radial Leaded
27.5mm
65V/µs
-
-
-
26.5mm
11mm
10.5mm
MKP1840M Series
-55°C
100°C
-
42Y0041

RoHS

Each
10+$0.474
25+$0.423
50+$0.372
100+$0.340
500+$0.288
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
53M8368

RoHS

Each
1+$2.830
25+$2.020
100+$1.610
250+$1.530
500+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
12.5mm
5mm
10.5mm
MKP1840M Series
-55°C
100°C
-
41Y9993

RoHS

Each
10+$0.620
25+$0.559
50+$0.497
100+$0.459
500+$0.395
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
43AC8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.858
30+$0.777
100+$0.717
250+$0.642
500+$0.580
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
21C4758

RoHS

Each
1+$0.902
10+$0.593
25+$0.532
50+$0.471
100+$0.434
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
41Y9996

RoHS

Each
10+$0.632
25+$0.570
50+$0.508
100+$0.469
500+$0.404
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
42Y0039

RoHS

Each
10+$0.430
25+$0.385
50+$0.338
100+$0.310
500+$0.262
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
41Y9944

RoHS

Each
10+$0.561
25+$0.504
50+$0.447
100+$0.413
500+$0.354
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
140V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
42Y0038

RoHS

Each
10+$0.331
25+$0.321
50+$0.312
100+$0.302
500+$0.255
More Pricing...
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
82AH7560

RoHS

Each
1+$1.670
10+$1.060
25+$1.020
50+$0.982
100+$0.943
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
MKP385 Series
-55°C
110°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK