0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
67AK0730

RoHS

Date/Lot Code

Each
1+$47.470
5+$42.510
10+$37.540
25+$35.210
100+$32.870
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
72AK1479

RoHS

Date/Lot Code

Each
1+$112.340
5+$104.640
10+$96.940
25+$94.310
50+$91.670
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
32mm
17V/µs
2.03kA
41A
3300µohm
85mm
101mm
-
C44U-T Series
-40°C
85°C
72AK1485

RoHS

Date/Lot Code

Each
1+$113.590
5+$101.810
10+$90.040
25+$88.230
50+$86.430
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
101mm
-
C44U-T Series
-40°C
85°C
69AC3849

RoHS

Date/Lot Code

Each
1+$51.620
5+$45.500
10+$39.360
25+$38.090
100+$36.800
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
101mm
30A
C44A Series
-40°C
85°C
76AJ3835

RoHS

Each
1+$66.680
5+$59.430
10+$50.730
25+$46.390
100+$43.490
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
68AK4499

RoHS

Each
1+$44.000
5+$39.690
10+$35.380
25+$35.370
100+$35.360
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
101mm
22A
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+$60.430
5+$57.790
10+$55.140
25+$52.500
100+$49.430
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
101mm
25A
C44A Series
-40°C
85°C
68AK4493

RoHS

Each
1+$46.240
5+$42.210
10+$38.170
25+$36.650
100+$35.130
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
68AK4494

RoHS

Each
1+$38.780
5+$34.670
10+$30.550
25+$30.050
100+$29.550
More Pricing...
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
101mm
25A
C44A Series
-40°C
85°C
69AC3857

RoHS

Each
16+$45.580
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
-
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
101mm
25A
C44A Series
-40°C
85°C
69AC3852

RoHS

Each
25+$47.750
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
20V/µs
600A
-
0.006ohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67R9788

RoHS

Each
25+$32.490
50+$32.020
100+$31.640
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
101mm
25A
C44A Series
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK