0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5733

RoHS

Each
1+$124.780
5+$112.300
10+$99.810
25+$97.810
50+$95.820
More Pricing...
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
10V/µs
2.88kA
2100µohm
85mm
114.5mm
47A
C44U-M Series
-40°C
85°C
65AH5715

RoHS

Each
1+$205.220
5+$195.170
10+$185.120
25+$181.420
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.575kA
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
65AH5766

RoHS

Each
1+$87.690
5+$82.800
10+$77.900
25+$75.500
50+$73.090
More Pricing...
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
16V/µs
1.745kA
3300µohm
85mm
114.5mm
37A
C44U-M Series
-40°C
85°C
65AH5722

RoHS

Each
1+$131.210
5+$123.310
10+$115.400
25+$113.090
50+$110.780
More Pricing...
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
8V/µs
3.57kA
1800µohm
85mm
114.5mm
51A
C44U-M Series
-40°C
85°C
65AH5744

RoHS

Each
1+$115.680
5+$109.590
10+$103.490
25+$101.420
50+$99.350
More Pricing...
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
14V/µs
2.015kA
2900µohm
85mm
114.5mm
40A
C44U-M Series
-40°C
85°C
21AM0036

RoHS

Each
5+$95.440
10+$82.330
25+$80.700
50+$79.070
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
12V/µs
2.38kA
0.0025ohm
85mm
114.5mm
43A
C44U-M Series
-40°C
85°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK