0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
21AM4070

RoHS

Date/Lot Code

Each
1+$139.140
5+$131.800
10+$124.460
25+$121.970
50+$119.480
More Pricing...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
0.0017ohm
85mm
134.5mm
56A
C44U-M Series
-40°C
85°C
65AH5757

RoHS

Each
1+$101.140
5+$96.290
10+$91.430
25+$88.920
50+$86.400
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
10V/µs
2.4kA
0.003ohm
85mm
134.5mm
42A
C44U-M Series
-40°C
85°C
65AH5724

RoHS

Each
1+$82.310
5+$79.400
10+$76.490
25+$74.100
50+$71.710
More Pricing...
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
3.52kA
2200µohm
85mm
134.5mm
49A
C44U-M Series
-40°C
85°C
65AH5768

RoHS

Each
1+$67.560
5+$62.530
10+$57.500
25+$55.640
50+$53.770
More Pricing...
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
13V/µs
1.795kA
3900µohm
85mm
134.5mm
37A
C44U-M Series
-40°C
85°C
65AH5746

RoHS

Each
1+$104.610
5+$94.570
10+$84.520
25+$82.830
50+$81.140
More Pricing...
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
11V/µs
2.015kA
3500µohm
85mm
134.5mm
39A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK