0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
68AK3801

RoHS

Each
1+$5.970
10+$4.370
25+$4.110
50+$3.850
100+$3.460
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
53M8374

RoHS

Each
1+$3.160
25+$2.280
100+$1.720
250+$1.660
500+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
22.5mm
680V/µs
26mm
7mm
15.5mm
MKP1840M Series
-55°C
100°C
53M8379

RoHS

Each
1+$2.900
25+$2.120
100+$1.360
250+$1.350
500+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
-
PC Pin
22.5mm
80V/µs
26mm
7mm
15.5mm
MKP1840M Series
-55°C
100°C
69AH1105

RoHS

Each
1+$3.120
10+$2.090
25+$2.060
50+$2.030
100+$1.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
21AH3364

RoHS

Each
1+$0.566
250+$0.389
500+$0.328
1000+$0.265
5000+$0.227
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
18mm
8.5mm
15.5mm
MP HMEF Series
-40°C
105°C
67AK1141

RoHS

Each
1+$2.400
10+$1.730
25+$1.710
50+$1.690
100+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
68AK3802

RoHS

Each
1+$6.920
10+$4.750
25+$4.230
50+$3.700
100+$2.660
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
68AK3804

RoHS

Each
1+$4.980
10+$3.630
25+$3.360
50+$3.090
100+$2.750
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
67AK1143

RoHS

Each
1+$1.960
10+$1.330
25+$1.210
50+$1.080
100+$0.920
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
650V
1.6kV
-
PC Pin
23mm
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
11AN6203

RoHS

Each
1+$1.980
10+$1.380
25+$1.280
50+$1.180
100+$1.020
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.001µF
± 5%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
68AK3803

RoHS

Each
1+$5.730
10+$4.060
25+$3.860
50+$3.660
100+$2.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK