0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
95AM9546

RoHS

Each
1+$106.470
5+$98.380
10+$90.290
25+$89.770
50+$89.240
More Pricing...
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
3.6kA
71A
1400µohm
85mm
176mm
B25696H Series
-40°C
85°C
95AM9545

RoHS

Each
1+$146.380
5+$135.770
10+$125.150
25+$124.820
50+$124.500
More Pricing...
Metallized PP
Can
940µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6.8kA
90A
1100µohm
100mm
176mm
B25696H Series
-40°C
85°C
15AN1957

RoHS

Each
1+$102.060
5+$98.210
10+$89.100
25+$85.990
50+$84.820
More Pricing...
Metallized PP
Can
780µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
5.4kA
-
1020µohm
85mm
176mm
MKP DC High Density Series
-40°C
85°C
21AM9428

RoHS

Each
1+$112.230
5+$111.350
10+$110.620
25+$109.890
50+$109.150
More Pricing...
-
Can
730µF
± 10%
-
Stud Mount - M12
4kV
900V
-
Screw
50mm
5.2A
70A
1600µohm
85mm
176mm
B25690 Series
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK