0
0 Items$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1257

RoHS

Each
1+$2.610
25+$1.880
100+$1.440
250+$1.380
500+$1.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
38AJ1256

RoHS

Each
1+$2.500
25+$1.790
100+$1.370
250+$1.310
500+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
12AC2411

RoHS

Each
1+$2.450
10+$1.730
25+$1.590
50+$1.440
100+$1.360
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 10%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
7000µohm
32mm
9mm
17mm
-
R76 Series
-
-55°C
105°C
-
-
91AC7758

RoHS

Date/Lot Code

Each
1+$1.940
10+$1.340
25+$1.220
50+$1.090
100+$0.928
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
6800pF
± 5%
Snubber
-
Through Hole
-
500V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
92AC3818

RoHS

Date/Lot Code

Each
1+$2.230
25+$1.510
100+$1.120
250+$1.060
500+$1.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 10%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
0.007ohm
32mm
9mm
17mm
-
R76 Series
-
-55°C
105°C
-
-
33AH6589

RoHS

Each
1+$1.770
10+$1.010
25+$0.964
50+$0.915
100+$0.865
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
250V
-
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
500V/µs
165A
8.5A
0.007ohm
26.5mm
8.5mm
17mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
33AH6658

RoHS

Date/Lot Code

Each
1+$1.580
10+$0.893
25+$0.847
50+$0.802
100+$0.757
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.056µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
25AJ2798

RoHS

Each
10+$0.676
25+$0.639
50+$0.603
100+$0.566
500+$0.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
6.8A
0.011ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
21AH3366

RoHS

Each
1+$1.240
10+$0.903
25+$0.813
50+$0.723
100+$0.628
More Pricing...
Metallized PET
Radial
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
250V
-
PC Pin
22.5mm
8V/µs
-
-
-
25mm
10mm
17mm
-
MP HMEF Series
-
-40°C
105°C
-
-
21AH3418

RoHS

Each
1+$0.679
250+$0.467
500+$0.393
1000+$0.318
5000+$0.272
Metallized PP
Radial
-
1µF
± 5%
High Frequency
-
Through Hole
-
-
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
11.5mm
17mm
-
MP HMPP Series
-
-40°C
105°C
-
-
25AJ2807

RoHS

Each
10+$0.707
25+$0.669
50+$0.631
100+$0.593
500+$0.585
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
21AH3379

RoHS

Each
1+$0.595
10+$0.437
25+$0.392
50+$0.350
100+$0.303
More Pricing...
Metallized PET
Radial
-
1.5µF
± 5%
DC Link
-
Through Hole
-
-
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
25mm
8.5mm
17mm
-
MP HMEF Series
-
-40°C
105°C
-
-
39AH9231

RoHS

Each
10+$1.080
25+$1.010
50+$0.938
100+$0.867
1000+$0.796
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2kV
0.033µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
700V
700V
2kV
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
17mm
R76H Series
R76H
-55°C
125°C
AEC-Q200
AEC-Q200
23AJ6267

RoHS

Each
1+$2.530
25+$1.820
100+$1.550
250+$1.410
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
25AJ2811

RoHS

Each
10+$0.695
25+$0.657
50+$0.620
100+$0.582
500+$0.566
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.039µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
176A
5.6A
0.0163ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
21AH3397

RoHS

Each
1+$0.445
10+$0.269
25+$0.229
50+$0.189
100+$0.156
More Pricing...
Metallized PP
Radial
-
0.68µF
± 5%
High Frequency
-
Through Hole
-
-
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
8.5mm
17mm
-
MP HMPP Series
-
-40°C
105°C
-
-
67AK1233

RoHS

Each
1+$1.930
10+$1.310
25+$1.190
50+$1.070
100+$0.872
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
85A
8.22A
8500µohm
32mm
9mm
17mm
-
R75 Series
-
-55°C
105°C
-
-
58Y5326

RoHS

Each
1+$1.990
10+$1.390
25+$1.270
50+$1.160
100+$0.984
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
0.015µF
± 5%
Snubber
-
Through Hole
-
450V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
58Y5399

RoHS

Date/Lot Code

Each
1+$3.040
25+$2.700
100+$2.300
250+$2.100
500+$1.970
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
-
R76 Series
-
-55°C
105°C
-
-
58Y5418

RoHS

Each
1+$2.180
10+$1.540
25+$1.410
50+$1.270
100+$1.090
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
23AJ6266

RoHS

Each
1+$2.430
25+$1.740
100+$1.470
250+$1.350
500+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
High Frequency
-
Through Hole
-
-
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
8mm
17mm
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
15AN0776

RoHS

Each
1+$1.300
10+$0.712
25+$0.674
50+$0.637
100+$0.599
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.12µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
252A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK