0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN1989

RoHS

Each
1+$1.630
10+$1.270
25+$1.160
50+$1.050
100+$0.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1988

RoHS

Each
1+$1.300
10+$1.010
25+$0.926
50+$0.840
100+$0.743
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2003

RoHS

Each
1+$1.910
25+$1.570
100+$1.450
250+$1.330
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
26M6547

RoHS

Each
1+$4.860
10+$4.350
25+$3.720
50+$3.410
100+$3.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6531

RoHS

Each
1+$5.630
10+$4.250
25+$3.980
50+$3.710
100+$3.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
6.5mm
19.5mm
KP/MKP 375 Series
-55°C
105°C
-
82AH7581

RoHS

Each
1+$5.020
25+$3.720
100+$2.430
250+$2.420
500+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26mm
10mm
19.5mm
MKP385 Series
-55°C
110°C
-
21AH3421

RoHS

Each
1+$0.579
10+$0.424
25+$0.382
50+$0.340
100+$0.295
More Pricing...
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
13mm
19.5mm
MP HMPP Series
-40°C
105°C
-
09AN4852

RoHS

Each
1+$2.120
25+$1.780
100+$1.660
250+$1.550
500+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4817

RoHS

Each
1+$1.550
10+$1.230
25+$1.140
50+$1.050
100+$0.953
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4836

RoHS

Each
1+$1.960
10+$1.570
25+$1.450
50+$1.350
100+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4819

RoHS

Each
1+$1.930
10+$1.550
25+$1.440
50+$1.330
100+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4853

RoHS

Date/Lot Code

Each
1+$2.040
25+$1.720
100+$1.600
250+$1.490
500+$1.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
25AM6332

RoHS

Each
1+$1.790
10+$1.260
25+$1.140
50+$1.040
100+$0.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
-
13mm
9.5mm
19.5mm
B32701P Series
-40°C
110°C
-
09AN4805

RoHS

Each
1+$2.040
10+$1.630
25+$1.520
50+$1.400
100+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Box - 2 Pin
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4868

RoHS

Each
1+$2.510
25+$2.120
100+$1.980
250+$1.840
500+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
04J4216

RoHS

Each
200+$1.650
500+$1.640
1000+$1.620
2500+$1.610
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
10mm
19.5mm
MMKP383 Series
-55°C
105°C
-
13AN1982

RoHS

Each
1+$1.580
10+$1.230
25+$1.130
50+$1.020
100+$0.903
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
95A
4A
0.026ohm
26.5mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4834

RoHS

Each
1+$2.050
10+$1.640
25+$1.530
50+$1.400
100+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK