0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
85AC1686

RoHS

Each
1+$82.830
5+$76.340
10+$69.850
25+$63.370
50+$63.360
More Pricing...
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
1400µohm
75mm
197mm
-
C44P-R Series
-25°C
70°C
29AM5466

RoHS

Each
1+$110.080
5+$105.560
10+$101.040
25+$100.410
50+$99.790
More Pricing...
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
50A
1400µohm
65mm
197mm
50A
C44P-T Series
-30°C
70°C
85AC1665

RoHS

Each
1+$105.760
5+$103.120
10+$100.470
25+$99.260
50+$98.040
More Pricing...
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
50A
1800µohm
65mm
197mm
-
C44P-R Series
-25°C
70°C
85AC1667

RoHS

Each
1+$78.830
5+$78.820
10+$78.810
25+$78.800
50+$78.790
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
50A
1600µohm
75mm
197mm
-
C44P-R Series
-25°C
70°C
85AC1687

RoHS

Date/Lot Code

Each
1+$147.970
5+$132.370
10+$113.670
25+$104.330
50+$100.020
More Pricing...
Metallized PP
Can
166µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
55A
1400µohm
85mm
197mm
-
C44P-R Series
-25°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK