0
0 Items$0.00

Power Film Capacitors :

68 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1329

RoHS

Date/Lot Code

Each
1+$4.200
25+$3.080
100+$2.640
250+$2.500
500+$2.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.014ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1402

RoHS

Date/Lot Code

Each
1+$3.150
25+$2.270
100+$1.920
250+$1.800
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
80A
4.2A
0.0364ohm
31.5mm
11mm
20mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0317

RoHS

Date/Lot Code

Each
1+$2.410
25+$1.670
100+$1.220
250+$1.200
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.7µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
128A
5.1A
0.0233ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
50AC9232

RoHS

Each
1+$3.050
25+$2.220
100+$1.660
250+$1.630
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
57X3414

Date/Lot Code

Each
1+$7.230
25+$5.800
100+$4.750
250+$4.580
500+$4.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
32mm
35mm
20mm
-
-
MKP1848 Series
-
-
105°C
-
-
58Y5384

RoHS

Date/Lot Code

Each
1+$2.960
25+$2.100
100+$1.560
250+$1.530
500+$1.480
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
7000µohm
26.5mm
11mm
20mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
59AC8764

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.790
100+$1.350
250+$1.290
500+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
31A
4.5A
0.0298ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
92AC2748

RoHS

Date/Lot Code

Each
1+$2.830
25+$2.060
100+$1.600
250+$1.550
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
200A
7.56A
0.0111ohm
32mm
11mm
20mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
92AC6673

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.890
100+$1.570
250+$1.450
500+$1.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
-
-
R76 Series
-
-55°C
105°C
-
-
56AJ0367

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.780
100+$1.360
250+$1.330
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0342

RoHS

Date/Lot Code

Each
1+$2.580
25+$1.840
100+$1.370
250+$1.350
500+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
140A
5.2A
0.0219ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
25AJ2812

RoHS

Each
1+$1.670
10+$0.949
25+$0.912
50+$0.875
100+$0.837
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
13AJ5573

RoHS

Each
1+$2.450
25+$1.800
100+$1.420
250+$1.370
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
Radial Leaded
27.5mm
65V/µs
176A
5.7A
0.0183ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0392

RoHS

Date/Lot Code

Each
1+$2.570
25+$1.750
100+$1.370
250+$1.350
500+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.4µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
58AJ8123

RoHS

Date/Lot Code

Each
1+$3.700
10+$2.750
25+$2.570
50+$2.370
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
32mm
11mm
20mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
50AK8360

RoHS

Each
1+$2.190
25+$1.540
100+$1.270
250+$1.240
500+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
40A
3.5A
0.0533ohm
31.5mm
11mm
20mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
50AK8335

RoHS

Each
1+$2.260
25+$1.570
100+$1.110
250+$1.090
500+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
31.5mm
11mm
20mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
21AM4052

RoHS

Date/Lot Code

Each
1+$2.290
25+$1.620
100+$1.210
250+$1.200
500+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
59AC8709

RoHS

Date/Lot Code

Each
1+$2.650
25+$2.170
100+$2.000
250+$1.830
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
310V
-
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
45A
4.5A
-
31.5mm
11mm
20mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
33AH6602

RoHS

Date/Lot Code

Each
1+$3.070
25+$2.250
100+$1.760
250+$1.600
500+$1.430
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
26.5mm
11mm
20mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
56AJ0293

RoHS

Date/Lot Code

Each
1+$3.350
25+$2.340
100+$1.890
250+$1.840
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
364A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
59AC8719

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.330
100+$1.890
250+$1.810
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3.3µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
59AC8753

RoHS

Date/Lot Code

Each
1+$2.600
25+$1.780
100+$1.350
250+$1.310
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
59AC8689

RoHS

Date/Lot Code

Each
1+$2.650
25+$2.170
100+$2.000
250+$1.830
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
56A
5.4A
-
31.5mm
11mm
20mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
59AC8742

RoHS

Date/Lot Code

Each
1+$2.700
25+$1.870
100+$1.310
250+$1.280
500+$1.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
31.5mm
11mm
20mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK