0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
26M6537

RoHS

Each
1+$3.930
10+$2.900
25+$2.700
50+$2.490
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6539

RoHS

Each
1+$5.370
10+$4.040
25+$3.780
50+$3.520
100+$3.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
26M6544

RoHS

Each
1+$7.160
10+$5.500
25+$5.170
50+$4.830
100+$4.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
26mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
-
11AN6208

RoHS

Each
1+$4.910
10+$3.580
25+$3.260
50+$2.930
100+$2.770
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
650V
1.6kV
-
PC Pin
37.5mm
1.69kV/µs
-
-
-
41.5mm
12.5mm
22.5mm
MKP1841 Series
-55°C
100°C
-
09AN4812

RoHS

Each
1+$2.240
25+$1.890
100+$1.770
250+$1.640
500+$1.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
04J4570

RoHS

Each
200+$2.010
1000+$1.990
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
450V/µs
-
-
-
26mm
8.5mm
22.5mm
MMKP383 Series
-55°C
105°C
-
13AN1991

RoHS

Each
1+$1.850
25+$1.520
100+$1.400
250+$1.280
500+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1990

RoHS

Each
1+$1.930
25+$1.580
100+$1.460
250+$1.340
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
190A
6A
0.016ohm
26mm
12mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1985

RoHS

Each
1+$1.860
25+$1.520
100+$1.400
250+$1.290
500+$1.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK