0
0 Items$0.00

Power Film Capacitors :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0393

RoHS

Date/Lot Code

Each
1+$3.410
25+$2.490
100+$1.890
250+$1.870
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
6.5A
0.0171ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1383

RoHS

Date/Lot Code

Each
1+$3.250
25+$2.750
100+$2.570
250+$2.390
500+$2.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
189A
6.9A
0.0168ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0267

RoHS

Each
1+$9.400
25+$8.330
100+$6.110
250+$6.010
500+$5.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+$12.700
25+$7.690
100+$7.240
250+$7.120
500+$7.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0294

RoHS

Date/Lot Code

Each
1+$4.630
10+$3.410
25+$3.230
50+$3.040
100+$2.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
650A
9.6A
0.0078ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0368

RoHS

Date/Lot Code

Each
1+$3.200
25+$2.320
100+$1.750
250+$1.700
500+$1.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
162A
6.3A
0.0185ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1422

RoHS

Date/Lot Code

Each
1+$10.110
25+$7.090
100+$6.820
250+$6.660
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
14.7A
0.0069ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1350

RoHS

Date/Lot Code

Each
1+$3.870
10+$3.220
25+$3.130
50+$3.020
100+$2.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0118ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
19T3723

RoHS

Each
1+$5.340
10+$3.860
25+$3.560
50+$3.260
100+$3.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
57X3324

RoHS

Date/Lot Code

Each
1+$3.140
10+$2.210
25+$2.180
50+$1.990
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
56AJ0391

RoHS

Date/Lot Code

Each
1+$9.080
25+$7.770
100+$5.910
250+$5.810
500+$5.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
14.9A
0.0061ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0197

RoHS

Date/Lot Code

Each
1+$8.070
10+$5.520
25+$5.410
50+$5.290
100+$5.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
20V/µs
196A
14.7A
0.0063ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
19T3708

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.100
25+$2.860
50+$2.610
100+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+$11.800
25+$10.540
100+$8.680
250+$8.540
500+$8.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1348

RoHS

Date/Lot Code

Each
1+$13.580
5+$13.010
10+$12.290
25+$11.090
100+$10.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.35kA
21.4A
0.0033ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0190

RoHS

Date/Lot Code

Each
1+$8.520
25+$5.880
100+$5.520
250+$5.420
500+$5.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0318

RoHS

Date/Lot Code

Each
1+$3.160
25+$2.320
100+$1.740
250+$1.660
500+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
203A
6.9A
0.0153ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0343

RoHS

Date/Lot Code

Each
1+$3.390
25+$2.470
100+$1.890
250+$1.870
500+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AK5526

RoHS

Each
1+$5.160
10+$3.860
25+$3.590
50+$3.330
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
190A
4.5A
0.023ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
50AK8336

RoHS

Each
1+$2.870
25+$2.040
100+$1.510
250+$1.440
500+$1.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
75A
5.5A
0.0252ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8353

RoHS

Each
1+$2.700
25+$1.900
100+$1.400
250+$1.360
500+$1.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
65A
4.4A
0.0408ohm
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2023

RoHS

Date/Lot Code

Each
1+$3.400
10+$3.030
25+$2.800
50+$2.580
100+$2.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
300A
9.5A
0.005ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2000

RoHS

Each
1+$2.770
25+$1.910
100+$1.460
250+$1.380
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2009

RoHS

Each
1+$2.980
25+$2.070
100+$1.590
250+$1.500
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
200A
6.5A
0.01ohm
32mm
15mm
25mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0269

RoHS

Date/Lot Code

Each
1+$3.690
25+$2.700
100+$2.090
250+$2.080
500+$2.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
364A
8.2A
0.0107ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK