0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5764

RoHS

Each
1+$271.720
5+$239.080
10+$199.910
25+$180.320
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
9V/µs
8.325kA
1800µohm
116mm
273mm
96A
C44U-M Series
-40°C
85°C
21AM4075

RoHS

Each
4+$334.710
8+$292.870
12+$242.660
28+$217.560
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
12.265kA
0.0015ohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
21AM0035

RoHS

Each
4+$204.160
8+$194.780
12+$185.390
28+$181.680
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
7V/µs
10.22kA
0.0016ohm
116mm
273mm
100A
C44U-M Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK