0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
66K5402

RoHS

Date/Lot Code

Each
1+$6.100
10+$4.580
25+$4.460
50+$4.340
100+$4.110
More Pricing...
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
34mm
940C Series
-55°C
105°C
66K5420

RoHS

Date/Lot Code

Each
1+$6.660
10+$4.700
25+$4.570
50+$4.440
100+$4.250
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
400V
1kV
PC Pin
2.283kV/µs
228A
6.6A
0.008ohm
16mm
34mm
34mm
942C Series
-55°C
105°C
66K5388

RoHS

Date/Lot Code

Each
1+$6.900
10+$4.820
25+$4.700
50+$4.560
100+$4.270
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
1.712kV/µs
80A
5.2A
0.012ohm
15mm
34mm
34mm
940C Series
-55°C
105°C
66K5372

RoHS

Date/Lot Code

Each
1+$9.700
25+$6.730
100+$6.490
250+$6.260
500+$6.040
More Pricing...
Double Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
1.6kV
PC Pin
1.427kV/µs
214A
9.9A
0.005ohm
21.5mm
34mm
34mm
940C Series
-55°C
105°C
66K5379

RoHS

Date/Lot Code

Each
1+$9.230
25+$6.660
100+$6.060
250+$5.880
500+$5.690
More Pricing...
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
630V
2kV
PC Pin
1.712kV/µs
171A
8.3A
0.007ohm
21mm
34mm
34mm
940C Series
-55°C
105°C
66K5404

RoHS

Date/Lot Code

Each
1+$8.630
10+$6.540
25+$6.180
50+$5.810
100+$5.580
More Pricing...
Double Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
134A
8.1A
0.006ohm
18mm
34mm
34mm
940C Series
-55°C
105°C
66K5401

RoHS

Date/Lot Code

Each
1+$5.940
10+$3.940
25+$3.860
50+$3.760
100+$3.670
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
275V
600V
PC Pin
196V/µs
43A
4.4A
0.012ohm
11.5mm
34mm
34mm
940C Series
-55°C
105°C
66K5373

RoHS

Date/Lot Code

Each
1+$12.010
25+$8.910
100+$8.220
250+$7.960
500+$7.700
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
1.6kV
PC Pin
1.427kV/µs
314A
9.3A
0.007ohm
25.5mm
34mm
34mm
940C Series
-55°C
105°C
18X2258

RoHS

CORNELL DUBILIER
Each
1+$4.530
10+$4.090
25+$3.840
50+$3.590
100+$3.260
More Pricing...
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
PC Pin
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
34mm
940C Series
-55°C
105°C
45X6217

RoHS

CORNELL DUBILIER
Each
1+$4.130
10+$3.640
25+$3.370
50+$3.100
100+$2.760
More Pricing...
Double Metallized PP
Axial Leaded
0.01µF
± 10%
Snubber
Through Hole
500V
3kV
PC Pin
2.568kV/µs
26A
2A
0.06ohm
11.5mm
-
34mm
940C Series
-55°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK