0
0 Items$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
79AC5460

RoHS

Each
1+$7.180
10+$5.530
25+$5.200
50+$4.880
100+$4.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
0.013ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
64AH2686

RoHS

Each
1+$8.480
25+$6.640
100+$5.500
250+$5.380
500+$5.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
0.0135ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
39AH0283

RoHS

Each
1+$4.550
10+$3.460
25+$3.240
50+$3.020
100+$2.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6800µohm
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
82AH6911

RoHS

Each
1+$6.110
10+$4.530
25+$4.220
50+$3.900
100+$3.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
15A
5000µohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
14AC3422

RoHS

Each
1+$5.730
10+$4.390
25+$4.120
50+$3.860
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
13.5A
6000µohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
82AH6910

RoHS

Each
1+$6.250
10+$4.800
25+$4.520
50+$4.230
100+$4.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
14.5A
5400µohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
43AC8651

RoHS

Each
1+$6.100
10+$4.700
25+$4.420
50+$4.130
100+$4.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
13A
6700µohm
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
82AH6920

RoHS

Each
1+$6.140
10+$4.230
25+$4.170
50+$4.100
100+$4.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
PC Pin
27.5mm
55V/µs
-
0.0125ohm
31.5mm
22mm
36.5mm
-
B32754C Series
-40°C
105°C
AEC-Q200
61AK8371

RoHS

Each
1+$5.550
10+$4.250
25+$4.000
50+$3.730
100+$3.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
14A
4500µohm
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
61AK8368

RoHS

Each
1+$5.000
10+$3.790
25+$3.560
50+$3.320
100+$3.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
12.7A
5500µohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
59AM5159

RoHS

Each
1+$3.680
10+$3.230
25+$2.700
50+$2.440
100+$2.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5158

RoHS

Each
1+$4.930
10+$3.590
25+$3.360
50+$3.130
100+$2.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
7.9A
0.0104ohm
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7618

RoHS

Each
1+$7.610
25+$6.840
100+$5.900
250+$5.450
500+$5.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
13A
3000µohm
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
59AM5160

RoHS

Each
1+$4.440
10+$3.250
25+$3.010
50+$2.770
100+$2.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
11A
0.0054ohm
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5170

RoHS

Each
1+$4.300
10+$3.780
25+$3.160
50+$2.850
100+$2.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5171

RoHS

Each
1+$4.090
10+$3.600
25+$3.010
50+$2.710
100+$2.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
10.3A
0.0066ohm
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7643

RoHS

Each
1+$4.750
10+$4.290
25+$4.030
50+$3.760
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
11A
7700µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7671

RoHS

Each
1+$6.210
10+$5.630
25+$5.270
50+$4.930
100+$4.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
12.5A
7500µohm
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
26AM0763

RoHS

Each
1+$6.600
10+$4.920
25+$4.640
50+$4.350
100+$3.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.3kV/µs
-
-
31.5mm
22mm
36.5mm
-
B32654 Series
-55°C
110°C
AEC-Q200
03AM7644

RoHS

Each
1+$8.450
25+$8.130
100+$7.240
250+$6.820
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
14A
3000µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7617

RoHS

Each
1+$8.250
25+$7.930
100+$7.060
250+$6.650
500+$6.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
80V/µs
13A
3000µohm
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
03AM7649

RoHS

Each
1+$7.190
10+$6.510
25+$6.100
50+$5.700
100+$5.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
14A
3100µohm
31.5mm
22mm
36.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
59AM5184

RoHS

Each
1+$3.930
10+$3.460
25+$2.890
50+$2.610
100+$2.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
9.3A
0.0079ohm
31.5mm
22mm
36.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7606

RoHS

Each
1+$7.180
25+$6.900
100+$6.150
250+$5.780
500+$5.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
13A
3600µohm
31.5mm
22mm
36.5mm
-
B32754 Series
-40°C
105°C
-
03AM7668

RoHS

Each
1+$5.290
10+$4.780
25+$4.480
50+$4.200
100+$3.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
10A
8000µohm
31.5mm
22mm
36.5mm
-
B32774X Series
-40°C
105°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK