0
0 Items$0.00

Power Film Capacitors :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AC9348

RoHS

Each
1+$6.020
10+$4.630
25+$4.360
50+$4.080
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
48.5mm
22mm
36mm
-
EZPQ Series
-40°C
85°C
-
69AH7721

RoHS

Each
1+$11.680
25+$9.220
100+$7.790
250+$7.750
500+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
77AH4634

RoHS

Each
1+$5.690
25+$5.440
100+$4.740
250+$4.400
500+$3.950
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
21AH3331

RoHS

Each
1+$4.440
10+$4.010
25+$3.750
50+$3.500
100+$3.160
More Pricing...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
69AH7775

RoHS

Each
1+$9.890
25+$7.740
100+$6.470
250+$6.350
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6584

RoHS

Each
1+$9.250
25+$7.210
100+$5.940
250+$5.830
500+$5.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6612

RoHS

Each
1+$10.410
25+$8.170
100+$6.880
250+$6.750
500+$6.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6583

RoHS

Each
1+$9.250
25+$7.210
100+$5.940
250+$5.840
500+$5.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6585

RoHS

Each
1+$9.520
25+$7.430
100+$6.140
250+$6.040
500+$5.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6582

RoHS

Each
1+$8.250
10+$6.430
25+$6.040
50+$5.640
100+$5.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6581

RoHS

Each
1+$8.760
10+$6.810
25+$6.390
50+$5.970
100+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6611

RoHS

Each
1+$9.820
25+$8.770
100+$7.500
250+$6.880
500+$6.690
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
64AK7419

RoHS

WURTH ELEKTRONIK
Each
1+$16.140
5+$14.490
10+$12.830
25+$10.730
100+$10.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
8000µohm
42mm
24mm
36mm
13.5A
WCAP-FTDB Series
-40°C
105°C
-
72AK6599

RoHS

Each
1+$9.160
10+$7.130
25+$6.730
50+$6.320
100+$5.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6598

RoHS

Each
1+$9.160
10+$7.130
25+$6.710
50+$6.280
100+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
72AK6586

RoHS

Each
1+$8.760
25+$6.860
100+$5.960
250+$5.900
500+$5.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7706

RoHS

Each
1+$10.000
25+$7.810
100+$6.550
250+$6.420
500+$6.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7724

RoHS

Each
1+$12.320
25+$9.750
100+$8.270
250+$8.220
500+$8.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
625A
13.8A
8600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
77AH4607

RoHS

Each
1+$5.310
10+$4.740
25+$4.400
50+$4.060
100+$3.630
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
69AH7776

RoHS

Each
1+$9.890
25+$7.740
100+$6.470
250+$6.350
500+$6.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
420A
10.7A
0.0125ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7704

RoHS

Each
1+$9.470
10+$7.380
25+$6.960
50+$6.550
100+$6.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7720

RoHS

Each
1+$11.140
25+$8.780
100+$7.400
250+$7.260
500+$7.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7707

RoHS

Date/Lot Code

Each
1+$10.290
25+$8.070
100+$6.770
250+$6.650
500+$6.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
69AH7708

RoHS

Each
1+$9.890
25+$8.820
100+$7.540
250+$6.900
500+$6.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7719

RoHS

Each
1+$11.140
25+$8.780
100+$7.400
250+$7.260
500+$7.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
500A
11.9A
0.0104ohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK