0
0 Items$0.00

Power Film Capacitors :

125 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
38AJ1408

RoHS

Date/Lot Code

Each
1+$11.800
25+$9.250
100+$8.600
250+$7.530
500+$7.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
42mm
28mm
37mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1388

RoHS

Date/Lot Code

Each
1+$8.280
25+$7.960
100+$7.090
250+$6.950
500+$6.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
14µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0298

RoHS

Date/Lot Code

Each
1+$8.590
25+$6.540
100+$5.580
250+$5.490
500+$5.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0251

RoHS

Date/Lot Code

Each
1+$9.440
25+$7.410
100+$6.400
250+$6.290
500+$6.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
42mm
28mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0398

RoHS

Date/Lot Code

Each
1+$6.490
10+$4.950
25+$4.610
50+$4.260
100+$4.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6.6µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
528A
12.6A
0.0071ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0274

RoHS

Date/Lot Code

Each
1+$6.750
10+$4.810
25+$4.580
50+$4.350
100+$4.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0348

RoHS

Date/Lot Code

Each
1+$6.650
10+$4.980
25+$4.700
50+$4.410
100+$3.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
70V/µs
700A
13.8A
0.006ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0323

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.000
25+$3.710
50+$3.410
100+$3.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
600A
13.2A
0.0066ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
59AC8781

RoHS

Date/Lot Code

Each
1+$7.230
25+$6.030
100+$4.550
250+$4.420
500+$4.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
87AC0312

RoHS

Date/Lot Code

Each
1+$16.410
5+$14.480
10+$12.540
25+$12.010
100+$11.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
High Frequency
-
Through Hole
-
160V
-
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
42.5mm
28mm
37mm
-
-
C4AT Series
-
-40°C
85°C
-
-
87AC0571

RoHS

Date/Lot Code

Each
1+$19.460
5+$17.320
10+$15.180
25+$14.450
100+$13.710
More Pricing...
Metallized PP
Radial Box - Tabs
-
1µF
± 5%
Snubber
-
Panel Mount
-
630V
-
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
-
C4BS Series
-
-40°C
85°C
-
-
56AJ0276

RoHS

Date/Lot Code

Each
1+$12.730
25+$9.290
100+$8.930
250+$8.750
500+$8.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
56AJ0249

RoHS

Date/Lot Code

Each
1+$5.370
10+$4.050
25+$3.750
50+$3.460
100+$3.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
780A
14.1A
0.0057ohm
31.5mm
22mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
25AJ0743

RoHS

Each
1+$7.870
10+$6.630
25+$5.880
50+$5.130
100+$5.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
2.2µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
56AJ0325

RoHS

Date/Lot Code

Each
1+$8.070
10+$6.710
25+$6.040
50+$5.360
100+$5.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
14µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1335

RoHS

Date/Lot Code

Each
1+$16.970
5+$14.830
10+$12.700
25+$12.690
100+$12.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
42mm
28mm
37mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
38AJ1406

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.010
25+$4.650
50+$4.290
100+$4.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
400A
11.8A
0.009ohm
31.5mm
22mm
37mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
82AH1015

RoHS

Date/Lot Code

Each
1+$9.180
25+$7.170
100+$6.360
250+$6.080
500+$5.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
600A
14.2A
0.0048ohm
32mm
22mm
37mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
38AJ1355

RoHS

Date/Lot Code

Each
1+$12.930
25+$11.350
100+$9.760
250+$9.410
500+$9.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
30µF
± 5%
DC Link
-
Through Hole
-
-
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
56AJ0300

RoHS

Date/Lot Code

Each
1+$16.110
5+$15.710
10+$15.300
25+$13.530
100+$11.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
50µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
42mm
28mm
37mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
50AK8328

RoHS

Each
1+$4.480
10+$3.290
25+$3.020
50+$2.750
100+$2.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
600V
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
5.4A
0.0396ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
50AK8339

RoHS

Each
1+$7.500
10+$7.000
25+$6.540
50+$6.080
100+$5.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
AC Filter
-
Through Hole
-
250V
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
50AK8362

RoHS

Each
1+$4.870
10+$3.580
25+$3.300
50+$3.010
100+$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
47AK6250

RoHS

Date/Lot Code

Each
1+$16.180
5+$15.190
10+$14.190
25+$12.920
100+$11.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
14µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
50AK8322

RoHS

Each
1+$5.020
10+$3.710
25+$3.420
50+$3.130
100+$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.8µF
± 10%
AC Filter
-
Through Hole
-
500V
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
1-25 of 125 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK