0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2012

RoHS

Each
1+$4.640
10+$4.130
25+$3.820
50+$3.510
100+$3.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2007

RoHS

Each
1+$4.510
10+$4.010
25+$3.710
50+$3.420
100+$3.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2018

RoHS

Each
1+$5.240
10+$3.790
25+$3.580
50+$3.370
100+$3.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
50V/µs
500A
16.5A
0.004ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
72W2127

RoHS

Each
1+$29.920
5+$25.410
10+$20.900
25+$19.430
100+$17.950
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
44mm
22mm
38mm
MKP386M Series
-55°C
105°C
-
11AC3529

RoHS

Each
1+$15.720
25+$12.410
100+$9.610
250+$9.560
500+$9.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
PC Pin
37.5mm
25V/µs
250A
9.5A
7500µohm
42mm
21.5mm
38mm
MKP1847H Series
-40°C
105°C
-
86AK8518

RoHS

Each
1+$5.980
10+$4.410
25+$4.180
50+$3.960
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
-
-
-
-
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4961

RoHS

Each
1+$5.940
10+$5.370
25+$5.040
50+$4.710
100+$4.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4878

RoHS

Each
1+$6.100
10+$5.520
25+$5.170
50+$4.830
100+$4.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4962

RoHS

Each
1+$5.870
10+$5.310
25+$4.980
50+$4.650
100+$4.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5018

RoHS

Each
1+$8.320
25+$8.000
100+$7.130
250+$6.710
500+$6.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5019

RoHS

Each
1+$8.150
25+$7.840
100+$6.990
250+$6.570
500+$6.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4877

RoHS

Each
1+$5.170
10+$4.690
25+$4.390
50+$4.100
100+$3.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
350A
13A
0.006ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4867

RoHS

Each
1+$5.070
10+$4.590
25+$4.300
50+$4.020
100+$3.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4905

RoHS

Each
1+$5.400
10+$4.890
25+$4.580
50+$4.280
100+$3.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
480A
15A
0.0045ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4922

RoHS

Each
1+$5.420
10+$4.910
25+$4.600
50+$4.300
100+$3.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
500A
16.5A
0.004ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4866

RoHS

Each
1+$5.100
10+$4.610
25+$4.320
50+$4.040
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
25M1887

RoHS

Each
1+$30.700
5+$27.720
10+$24.730
25+$23.210
100+$21.680
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Snubber
Through Hole
425V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
44mm
22mm
38mm
MMKP386 Series
-50°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK