0
0 Items$0.00

Power Film Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9812

RoHS

Each
1+$15.600
5+$13.830
10+$12.060
25+$11.680
100+$11.290
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
82AH9813

RoHS

Each
1+$21.230
5+$19.010
10+$16.330
25+$15.000
100+$14.110
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
01M7071

RoHS

Each
1+$14.380
5+$13.250
10+$12.120
25+$10.980
100+$10.360
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
42Y0117

RoHS

Each
1+$8.930
25+$7.010
100+$6.940
250+$6.880
500+$6.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776 Series
-40°C
105°C
-
28AK7720

RoHS

Each
1+$15.750
5+$13.930
10+$12.110
25+$11.770
100+$11.430
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
-
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
78AK3209

RoHS

Each
1+$8.750
25+$6.690
100+$5.470
250+$5.300
500+$5.120
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
42mm
20mm
39.5mm
-
B32656 Series
-55°C
100°C
AEC-Q200
61AK8377

RoHS

Each
1+$9.330
25+$7.290
100+$6.080
250+$5.910
500+$5.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
03AM7681

RoHS

Each
1+$7.100
10+$6.430
25+$6.030
50+$5.640
100+$5.120
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
11.5A
8800µohm
42mm
20mm
39.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
21AM9441

RoHS

Each
1+$11.970
5+$10.320
10+$8.660
25+$8.460
100+$8.260
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
03AM7623

RoHS

Each
1+$8.690
25+$8.360
100+$7.440
250+$7.010
500+$6.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
15A
3400µohm
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
03AM7684

RoHS

Each
1+$6.340
10+$5.750
25+$5.380
50+$5.040
100+$4.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776YZ Series
-40°C
105°C
-
68AH9491

RoHS

Each
1+$16.010
5+$14.360
10+$12.720
25+$11.820
100+$10.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
6000µohm
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
68AH9502

RoHS

Each
1+$9.020
25+$7.050
100+$5.890
250+$5.870
500+$5.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
7200µohm
41.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
78AK3210

RoHS

Each
1+$14.380
5+$12.690
10+$10.990
25+$10.670
100+$10.350
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
11AN1109

RoHS

Each
1+$7.370
25+$5.570
100+$4.850
250+$4.490
500+$4.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Switching-DC Link
Through Hole
275V
450V
-
PC Pin
37.5mm
54V/µs
12A
0.006ohm
42mm
20mm
39.5mm
-
B32676E Series
-40°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK