0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
69AH7725

RoHS

Date/Lot Code

Each
1+$14.170
25+$11.330
100+$9.670
250+$9.550
500+$9.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7728

RoHS

Each
1+$14.640
25+$13.070
100+$11.190
250+$10.260
500+$10.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7726

RoHS

Each
1+$14.170
25+$11.320
100+$9.180
250+$9.170
500+$9.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6617

RoHS

Each
1+$12.380
25+$9.830
100+$8.350
250+$8.340
500+$8.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6548

RoHS

Each
1+$10.550
25+$9.420
100+$8.080
250+$7.400
500+$7.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6547

RoHS

Date/Lot Code

Each
1+$11.250
25+$8.880
100+$7.520
250+$7.500
500+$7.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
72AK6618

RoHS

Each
1+$12.380
25+$9.830
100+$8.330
250+$8.200
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
24AM0388

RoHS

Each
1+$38.530
5+$34.870
10+$31.200
25+$30.200
100+$29.200
More Pricing...
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6486

RoHS

Each
1+$54.430
5+$51.550
10+$48.660
25+$45.780
100+$42.650
More Pricing...
Film / Foil PP
-
175µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6.5kA
55A
660µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0386

RoHS

Each
1+$39.990
5+$36.230
10+$32.470
25+$31.440
100+$30.400
More Pricing...
Film / Foil PP
-
100µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
4.2kA
40A
1040µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6484

RoHS

Each
1+$66.000
5+$62.680
10+$59.370
25+$56.060
50+$56.050
More Pricing...
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0384

RoHS

Each
1+$55.960
5+$51.150
10+$46.340
25+$45.010
100+$43.680
More Pricing...
Film / Foil PP
-
200µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
6kA
40A
1130µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0385

RoHS

Each
1+$45.070
5+$41.830
10+$38.590
25+$37.490
100+$36.390
More Pricing...
Film / Foil PP
-
130µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5kA
42A
890µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
25AM3581

RoHS

Each
1+$9.180
25+$7.220
100+$5.830
250+$5.800
500+$5.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
242A
9.6A
8800µohm
41.5mm
26mm
40.5mm
EZPQ Series
-40°C
105°C
-
69AH7669

RoHS

Each
1+$12.160
25+$9.620
100+$8.140
250+$8.090
500+$8.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7727

RoHS

Each
1+$15.020
25+$12.030
100+$9.840
250+$9.830
500+$9.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7780

RoHS

Each
1+$13.400
25+$10.790
100+$8.650
250+$8.640
500+$8.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7670

RoHS

Each
1+$12.160
25+$9.620
100+$8.140
250+$8.110
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
12AM6489

RoHS

Each
1+$40.710
5+$38.440
10+$36.160
25+$33.890
100+$31.310
More Pricing...
Film / Foil PP
-
110µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.1kA
45A
890µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6487

RoHS

Each
1+$44.380
5+$41.920
10+$39.470
25+$37.010
100+$34.460
More Pricing...
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.8kA
50A
780µohm
109mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK