0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AC4965

RoHS

Each
1+$10.260
25+$8.090
100+$6.830
250+$6.700
500+$6.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
69AH7729

RoHS

Each
1+$12.550
25+$10.830
100+$9.930
250+$9.920
500+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
77AH4615

RoHS

Each
1+$8.610
25+$8.230
100+$7.170
250+$6.660
500+$5.970
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
25AM3582

RoHS

Each
1+$10.940
25+$8.110
100+$7.970
250+$7.840
500+$7.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
77AH4601

RoHS

Each
1+$6.560
25+$6.280
100+$5.470
250+$5.080
500+$4.550
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
69AH7732

RoHS

Each
1+$15.020
25+$13.410
100+$11.480
250+$10.520
500+$10.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
66F8233

RoHS

Each
25+$59.240
Metallized PP
Axial Leaded
0.33µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
05X8263

RoHS

Each
150+$9.390
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8260

RoHS

Date/Lot Code

Each
150+$6.220
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
PC Pin
37.5mm
21V/µs
315A
7.5A
0.0148ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
45P4284

RoHS

Each
25+$45.560
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
650V/µs
305A
9A
0.0036ohm
23mm
42mm
-
42mm
42L Series
-55°C
105°C
-
44W8351

RoHS

Each
150+$7.920
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
77AH4613

RoHS

Each
1+$7.500
25+$7.180
100+$6.250
250+$5.810
500+$5.200
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
66F8232

RoHS

Each
25+$41.910
50+$17.570
100+$16.660
250+$15.100
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
PC Pin
-
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
77AH4603

RoHS

Each
1+$8.130
25+$7.780
100+$6.770
250+$6.300
500+$5.640
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK