0
0 Items$0.00

Power Film Capacitors :

67 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+$10.280
25+$7.600
100+$6.600
250+$6.550
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
11µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
42AC9564

RoHS

Each
1+$11.090
25+$8.720
100+$7.470
250+$7.240
500+$7.010
More Pricing...
Metallized PP
Axial Leaded
-
10µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
-
C4G Series
-
-40°C
85°C
-
44AC2328

RoHS

Each
1+$8.280
10+$6.350
25+$6.020
50+$5.680
100+$5.150
More Pricing...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-
-40°C
85°C
-
53X3379

RoHS

Each
1+$12.690
25+$10.550
100+$9.350
250+$9.050
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
-
-
MKP1848C Series
-
-55°C
105°C
-
92AC1440

RoHS

Date/Lot Code

Each
1+$7.800
10+$5.940
25+$5.500
50+$5.070
100+$4.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
87AC1209

RoHS

Each
1+$9.420
25+$7.090
100+$5.860
250+$5.620
500+$5.360
More Pricing...
Metallized PP
-
-
2µF
± 5%
AC Filter
-
Through Hole
-
450V
-
850V
-
Axial Leaded
-
140V/µs
280A
-
0.0031ohm
28.5mm
-
-
44mm
12A
-
C4G Series
-
-40°C
85°C
-
56AJ0252

RoHS

Date/Lot Code

Each
1+$10.050
25+$9.740
100+$6.790
250+$6.690
500+$6.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
24µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
56AJ0351

RoHS

Date/Lot Code

Each
1+$10.110
25+$7.130
100+$6.710
250+$6.580
500+$6.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
-
35V/µs
700A
18.9A
0.0043ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+$18.070
5+$15.760
10+$13.440
25+$13.110
100+$12.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
-
42mm
24mm
44mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
13AN2030

RoHS

Date/Lot Code

Each
1+$7.910
25+$5.900
100+$4.930
250+$4.710
500+$4.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
37.5mm
20V/µs
500A
19.5A
0.0035ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2035

RoHS

Date/Lot Code

Each
1+$12.290
5+$10.870
10+$9.450
25+$8.770
100+$8.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
60µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
37.5mm
10V/µs
600A
20A
0.0025ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2013

RoHS

Each
1+$7.180
25+$5.320
100+$4.430
250+$4.220
500+$4.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
9µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
37.5mm
40V/µs
360A
14A
0.075ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2027

RoHS

Date/Lot Code

Each
1+$5.920
25+$5.650
100+$4.880
250+$4.520
500+$4.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
20µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
500A
20A
0.0035ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2015

RoHS

Each
1+$7.200
25+$5.340
100+$4.440
250+$4.240
500+$4.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2016

RoHS

Each
1+$5.430
25+$5.180
100+$4.480
250+$4.150
500+$3.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2014

RoHS

Each
1+$5.480
25+$5.230
100+$4.520
250+$4.180
500+$3.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
14.5A
0.0065ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
68AC5681

RoHS

Each
1+$52.950
5+$49.850
10+$46.750
25+$43.030
50+$42.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
250V
-
-
GRADE II (Test Condition A)
PC Pin
37.5mm
51V/µs
380A
8.7A
0.009ohm
-
41.5mm
24mm
44mm
-
-
953B Series
-
-40°C
85°C
-
68AC5685

RoHS

Each
1+$11.990
25+$9.390
100+$9.200
250+$9.020
500+$8.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
4µF
± 10%
AC Filter
-
Through Hole
-
275V
-
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
-
41.5mm
24mm
44mm
-
-
953B Series
-
-40°C
85°C
-
68AC5672

RoHS

Date/Lot Code

Each
1+$53.130
5+$50.030
10+$46.920
25+$43.170
50+$42.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
17.5µF
± 10%
AC Filter
-
Through Hole
-
160V
-
-
GRADE II (Test Condition A)
PC Pin
37.5mm
33V/µs
570A
9.6A
0.007ohm
-
41.5mm
24mm
44mm
-
-
953B Series
-
-40°C
85°C
-
56AJ0277

RoHS

Date/Lot Code

Each
1+$13.940
25+$10.250
100+$9.220
250+$9.020
500+$8.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
33µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
82AH1042

RoHS

Date/Lot Code

Each
1+$16.960
25+$13.230
100+$11.000
250+$10.820
500+$10.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
High Frequency
-
Through Hole
-
220V
-
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
-
41.5mm
24mm
44mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
58AJ7957

RoHS

Date/Lot Code

Each
1+$12.650
25+$9.040
100+$8.550
250+$8.420
500+$8.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
GRADE III (Test Condition B)
PC Pin
-
40V/µs
400A
15A
0.0085ohm
-
42.5mm
24mm
44mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
58AJ7998

RoHS

Date/Lot Code

Each
1+$13.100
25+$9.400
100+$8.890
250+$8.760
500+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition B)
PC Pin
37.5mm
40V/µs
600A
10.5A
0.008ohm
-
42.5mm
24mm
44mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
56AJ0401

RoHS

Date/Lot Code

Each
1+$10.360
25+$9.360
100+$6.880
250+$6.750
500+$6.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
13µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
-
40V/µs
520A
16.9A
0.0054ohm
-
41.5mm
24mm
44mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
58AJ8052

RoHS

Date/Lot Code

Each
1+$14.330
25+$10.030
100+$8.890
250+$8.760
500+$8.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
22µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
770A
14A
0.0065ohm
-
42.5mm
24mm
44mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
1-25 of 67 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK