Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(3)
Product Height
=45.5mm
1
(1)
(4)
(2)
(2)
(1)
(1)
(2)
(2)
Dielectric Type
(11)
Capacitor Case / Package
(3)
(8)
Capacitance
(1)
(1)
(5)
(4)
Capacitance Tolerance
(11)
Typical Applications
(2)
(8)
(1)
Capacitor Mounting
(11)
Voltage(AC)
(1)
(1)
(1)
Voltage(DC)
(1)
(1)
(5)
(4)
Capacitor Terminals
(3)
(8)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.370 25+$7.130 100+$6.310 250+$5.900 500+$5.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 230V | 450V | PC Pin | 37.5mm | 20V/µs | - | - | - | 41.5mm | 24mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$13.820 25+$10.990 100+$10.120 250+$10.010 500+$9.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$14.890 25+$11.550 100+$10.410 250+$10.140 500+$9.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | |||||
PANASONIC | Each | 1+$16.260 25+$12.750 100+$11.480 250+$11.230 500+$10.960 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$17.600 5+$15.920 10+$14.250 25+$13.380 100+$12.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$16.100 25+$12.970 100+$11.340 250+$11.150 500+$10.960 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$16.170 25+$12.430 100+$10.820 250+$10.610 500+$10.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$17.600 5+$15.920 10+$14.250 25+$13.380 100+$12.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$15.130 25+$12.080 100+$11.230 250+$11.100 500+$10.960 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | Radial Leaded | 52.5mm | 30V/µs | 750A | 13.6A | 9100µohm | 57.5mm | 35.5mm | 45.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
92AH5577 RoHS | Each | 1+$7.690 10+$7.310 25+$6.330 50+$5.880 100+$5.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | PC Pin | 37.5mm | 150V/µs | - | - | - | 41.5mm | 24mm | 45.5mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+$13.200 25+$11.800 100+$10.110 250+$9.260 500+$9.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | AC Filter | Through Hole | 275V | 600V | PC Pin | 37.5mm | 30V/µs | - | - | - | 41.5mm | 24mm | 45.5mm | MKPF Series | -55°C | 105°C | AEC-Q200 | ||||||