0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6631

RoHS

Each
1+$18.980
5+$17.230
10+$15.470
25+$14.540
100+$13.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6559

RoHS

Each
1+$16.980
5+$15.360
10+$13.740
25+$12.890
100+$12.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6562

RoHS

Each
1+$18.390
5+$16.410
10+$14.020
25+$12.840
100+$12.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6634

RoHS

Each
1+$18.980
5+$17.230
10+$15.470
25+$14.540
100+$13.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7681

RoHS

Each
1+$20.500
5+$18.170
10+$15.840
25+$14.430
100+$13.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7753

RoHS

Each
1+$26.330
5+$23.720
10+$21.120
25+$19.470
100+$17.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7796

RoHS

Each
1+$20.550
5+$18.680
10+$16.790
25+$15.800
100+$14.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7793

RoHS

Each
1+$20.550
5+$18.680
10+$16.790
25+$15.800
100+$14.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7756

RoHS

Each
1+$26.360
5+$23.510
10+$20.090
25+$18.380
100+$17.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7684

RoHS

Each
1+$18.380
5+$16.640
10+$14.900
25+$13.950
100+$12.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK