0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6614

RoHS

Each
1+$10.480
25+$8.320
100+$7.050
250+$6.920
500+$6.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6616

RoHS

Each
1+$10.700
25+$8.490
100+$7.210
250+$7.080
500+$6.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6668

RoHS

Each
1+$11.160
25+$8.890
100+$7.560
250+$7.430
500+$7.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6615

RoHS

Each
1+$10.610
25+$8.110
100+$7.070
250+$6.970
500+$6.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6613

RoHS

Each
1+$10.410
25+$8.260
100+$6.920
250+$6.830
500+$6.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
72AK6667

RoHS

Each
1+$10.490
25+$9.420
100+$8.140
250+$7.500
500+$7.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
24AJ0353

RoHS

Each
1+$10.600
25+$9.520
100+$8.220
250+$7.560
500+$7.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK