0
0 Items$0.00

Power Film Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0332

RoHS

Each
1+$16.200
5+$14.280
10+$12.350
25+$11.990
100+$11.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0357

RoHS

Date/Lot Code

Each
1+$19.650
5+$17.550
10+$15.440
25+$15.140
100+$14.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0283

RoHS

Date/Lot Code

Each
1+$25.760
5+$22.940
10+$20.110
25+$19.130
100+$18.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0307

RoHS

Each
1+$29.360
5+$26.370
10+$23.380
25+$22.830
100+$22.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0258

RoHS

Date/Lot Code

Each
1+$17.560
5+$15.540
10+$13.500
25+$13.120
100+$12.740
More Pricing...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
800V
-
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0407

RoHS

Date/Lot Code

Each
1+$19.940
5+$17.710
10+$15.480
25+$14.730
100+$13.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6638

RoHS

Each
1+$20.250
5+$18.400
10+$16.560
25+$15.580
100+$14.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6635

RoHS

Each
1+$20.250
5+$18.400
10+$16.560
25+$15.580
100+$14.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
03AM7696

RoHS

Each
1+$20.940
5+$20.070
10+$18.940
25+$17.110
100+$16.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
03AM7698

RoHS

Each
1+$23.810
5+$22.850
10+$21.930
25+$20.320
100+$18.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
03AM7697

RoHS

Each
1+$19.940
5+$19.110
10+$18.040
25+$16.290
100+$15.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
40V/µs
-
27.5A
4800µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
03AM7694

RoHS

Each
1+$27.520
5+$26.420
10+$25.340
25+$23.490
100+$21.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
69AH7757

RoHS

Each
1+$24.790
5+$22.630
10+$20.460
25+$19.320
100+$18.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
69AH7797

RoHS

Each
1+$21.920
5+$19.950
10+$17.980
25+$16.950
100+$15.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
53X3381

RoHS

Each
1+$19.350
5+$18.870
10+$18.380
25+$15.760
100+$13.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
1.2kV
-
Radial Leaded
37.5mm
40V/µs
600A
14A
0.08ohm
42mm
30mm
57mm
-
MKP1848C Series
-55°C
105°C
-
69AH7800

RoHS

Each
1+$22.040
5+$19.600
10+$17.160
25+$16.510
100+$15.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0382

RoHS

Date/Lot Code

Each
1+$17.540
5+$15.520
10+$13.490
25+$13.170
100+$12.840
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
1.2kV
-
PC Pin
-
45V/µs
990A
28.4A
0.003ohm
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7760

RoHS

Each
1+$27.200
5+$24.260
10+$20.740
25+$19.000
100+$17.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
61AK8381

RoHS

Each
1+$33.290
5+$31.150
10+$29.010
25+$28.610
100+$28.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
Commercial, Industrial
Through Hole
500V
GRADE III (Test Condition A)
PC Pin
52.5mm
14V/µs
-
35A
2300µohm
57.5mm
45mm
57mm
30.5A
B32718H Series
-55°C
105°C
AEC-Q200
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK