0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78AH7355

RoHS

MULTICOMP PRO
Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
-
-
Screw
-
-
-
800A
0.0001ohm
60mm
30.2mm
60mm
-
300kvar @ 59 to 67kHz
MP SP Series
-
85°C
-
78AH7303

RoHS

MULTICOMP PRO
Each
1+$179.800
5+$177.460
10+$174.970
25+$165.110
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
0.0008ohm
56mm
30.2mm
60mm
-
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
-
78AH7360

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.0008ohm
60mm
30.2mm
60mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
-
78AH7353

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
650A
0.0003ohm
60mm
30.2mm
60mm
-
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
-
78AH7354

RoHS

MULTICOMP PRO
Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
650A
0.0002ohm
60mm
30.2mm
60mm
-
300kvar @ 80 to 97kHz
MP SP Series
-
85°C
-
78AH7352

RoHS

Each
1+$163.860
5+$161.730
10+$159.460
25+$150.470
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
60mm
30.2mm
60mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
-
64AK7432

RoHS

WURTH ELEKTRONIK
Each
1+$21.260
5+$20.260
10+$19.240
25+$16.800
100+$16.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
1.2kA
-
4800µohm
42mm
45mm
60mm
24.8A
-
WCAP-FTDB Series
-40°C
105°C
-
86AK7375

RoHS

Each
1+$14.850
25+$11.290
100+$10.570
250+$10.320
500+$10.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
2900µohm
42mm
45mm
60mm
-
-
FE Series
-40°C
125°C
-
64AK7436

RoHS

WURTH ELEKTRONIK
Each
1+$21.580
5+$20.550
10+$19.510
25+$17.040
100+$16.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
4800µohm
42mm
45mm
60mm
25.1A
-
WCAP-FTDB Series
-40°C
105°C
-
87AK9858

RoHS

Each
1+$19.000
5+$16.880
10+$14.740
25+$14.160
100+$13.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
3000µohm
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
87AK9859

RoHS

Date/Lot Code

Each
1+$18.250
5+$16.200
10+$14.130
25+$13.560
100+$12.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.8kA
31.4A
3300µohm
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
59AM5186

RoHS

Each
1+$12.280
5+$12.240
10+$12.190
25+$10.270
100+$8.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
42.5mm
42.5mm
60mm
-
-
B32716P Series
-55°C
125°C
AEC-Q200
87AK9857

RoHS

Each
1+$18.250
5+$16.200
10+$14.130
25+$13.560
100+$12.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
57.7mm
35mm
60mm
-
-
FE Series
-40°C
125°C
-
45AM3728

RoHS

Each
1+$24.530
5+$21.920
10+$18.790
25+$17.230
100+$16.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
0.0042ohm
57.5mm
35mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
45AM3718

RoHS

Each
1+$22.580
5+$20.210
10+$17.380
25+$15.960
100+$15.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2kA
33.1A
0.003ohm
57.5mm
35mm
60mm
-
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
78AH7301

RoHS

MULTICOMP PRO
Each
1+$179.800
5+$177.460
10+$174.970
25+$165.110
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
56mm
30.2mm
60mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK