0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3389

RoHS

Each
1+$0.310
10+$0.163
25+$0.134
50+$0.105
100+$0.072
More Pricing...
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3359

RoHS

Each
1+$0.283
10+$0.152
25+$0.126
50+$0.100
100+$0.070
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3373

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3375

RoHS

Each
1+$0.372
10+$0.199
25+$0.165
50+$0.131
100+$0.092
More Pricing...
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3400

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3374

RoHS

Each
1+$0.247
10+$0.149
25+$0.127
50+$0.105
100+$0.086
More Pricing...
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
46T6656

RoHS

Each
10+$0.526
25+$0.466
50+$0.408
100+$0.349
500+$0.311
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
94M7296

RoHS

Each
10+$0.293
25+$0.282
50+$0.272
100+$0.262
500+$0.211
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
7.2mm
3mm
7.5mm
FKS2 Series
-55°C
100°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK