0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
67AK0989

RoHS

Each
1+$3.160
25+$2.660
100+$2.490
250+$2.310
500+$2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3300pF
± 1%
Pulse
-
Through Hole
-
250V
-
630V
-
PC Pin
-
5mm
10kV/µs
7.2mm
5.5mm
7mm
KP1830 Series
-
-
-
53M7941

RoHS

Each
5+$3.490
25+$2.570
100+$2.050
250+$1.950
500+$1.840
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
2200pF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
-
5mm
-
7.2mm
4.5mm
7mm
KP1830 Series
-
-
100°C
45Y5323

RoHS

Each
1+$2.820
25+$2.390
100+$2.230
250+$2.070
500+$1.880
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
3300pF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
PC Pin
-
5mm
-
7.2mm
5.5mm
7mm
KP1830 Series
-
-
100°C
82AH7557

RoHS

Each
5+$1.120
10+$0.724
25+$0.677
50+$0.630
100+$0.583
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.047µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-
-55°C
110°C
41Y9958

RoHS

Each
10+$0.458
25+$0.446
50+$0.434
100+$0.422
500+$0.361
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
-
2200pF
± 5%
-
-
Through Hole
-
500V
-
1kV
GRADE II (Test Condition A)
PC Pin
-
10mm
-
13mm
4mm
7mm
B32621 Series
-
-55°C
105°C
41Y9974

RoHS

Each
10+$0.399
25+$0.387
50+$0.376
100+$0.364
500+$0.305
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
-
0.047µF
± 5%
-
-
Through Hole
-
90V
-
160V
GRADE II (Test Condition A)
PC Pin
-
10mm
-
13mm
4mm
7mm
B32621 Series
-
-55°C
105°C
53M7942

RoHS

Each
1+$4.120
25+$3.000
100+$2.420
250+$2.300
500+$2.180
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
4700pF
± 1%
High Frequency
-
Through Hole
-
160V
-
250V
-
Radial Leaded
-
5mm
-
5.5mm
5.5mm
7mm
KP1830 Series
-
-
100°C
82AH7556

RoHS

Each
1+$0.866
10+$0.640
25+$0.578
50+$0.516
100+$0.451
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.033µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7551

RoHS

Each
5+$0.884
10+$0.560
25+$0.521
50+$0.483
100+$0.444
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.022µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7550

RoHS

Each
1+$0.630
10+$0.452
25+$0.403
50+$0.355
100+$0.303
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.015µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-
-55°C
110°C
82AH7559

RoHS

Each
1+$1.270
10+$0.794
25+$0.751
50+$0.709
100+$0.666
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7555

RoHS

Each
5+$1.170
10+$0.732
25+$0.699
50+$0.666
100+$0.632
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.033µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-
-55°C
110°C
87AK1323

RoHS

Each
10+$0.299
25+$0.290
50+$0.281
100+$0.272
500+$0.225
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
-
2200pF
± 10%
-
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
-
10mm
-
13mm
4mm
7mm
B32621 Series
-
-55°C
105°C
41Y9975

RoHS

Each
10+$0.478
25+$0.428
50+$0.378
100+$0.348
500+$0.297
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
-
2200pF
± 5%
-
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
-
10mm
-
13mm
4mm
7mm
B32621 Series
-
-55°C
105°C
82AH7558

RoHS

Each
5+$1.200
10+$0.730
25+$0.705
50+$0.680
100+$0.655
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
-
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7552

RoHS

Each
1+$0.683
10+$0.491
25+$0.438
50+$0.385
100+$0.329
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
-
-
Through Hole
-
110V
-
160V
GRADE II (Test Condition A)
PC Pin
-
5mm
-
7.2mm
3.5mm
7mm
MKP385 Series
-
-55°C
110°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK