0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
69AC3855

RoHS

Date/Lot Code

Each
1+$36.230
5+$33.420
10+$30.610
25+$29.930
100+$29.250
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
80mm
18A
C44A Series
-40°C
85°C
69AC3851

RoHS

Date/Lot Code

Each
1+$41.510
5+$38.410
10+$35.310
25+$33.970
100+$32.610
More Pricing...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
-
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
80mm
16A
C44A Series
-40°C
85°C
01AC1696

RoHS

Each
1+$41.410
5+$38.230
10+$35.050
25+$34.370
100+$33.680
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
-
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
67AK0729

RoHS

Each
1+$38.160
5+$37.780
10+$37.400
25+$36.650
100+$35.910
More Pricing...
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
80mm
15A
C44A Series
-40°C
85°C
68W6441
Each
Pricing is unavailable. Please contact customer services.
Double Metallized PP
Can
4.7µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
190A
16A
-
-
80mm
-
B25834 Series
-25°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK