0
0 Items$0.00

Power Film Capacitors :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3362

RoHS

Each
1+$0.344
250+$0.233
500+$0.193
1000+$0.154
5000+$0.130
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
6.5mm
12mm
MP HMEF Series
-40°C
105°C
21AH3360

RoHS

Each
1+$0.237
10+$0.141
25+$0.119
50+$0.097
100+$0.078
More Pricing...
Metallized PET
Radial
0.22µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
21AH3389

RoHS

Each
1+$0.310
10+$0.163
25+$0.134
50+$0.105
100+$0.072
More Pricing...
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3359

RoHS

Each
1+$0.283
10+$0.152
25+$0.126
50+$0.100
100+$0.070
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
250V
PC Pin
10mm
20V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3377

RoHS

Each
1+$0.389
10+$0.209
25+$0.173
50+$0.138
100+$0.096
More Pricing...
Metallized PET
Radial
0.068µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
5mm
9mm
MP HMEF Series
-40°C
105°C
21AH3368

RoHS

Each
1+$0.372
10+$0.199
25+$0.165
50+$0.131
100+$0.092
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
5.5mm
10mm
MP HMEF Series
-40°C
105°C
21AH3404

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3430

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
630V
PC Pin
10mm
1.2kV/µs
12mm
4mm
8mm
MP HMPP Series
-40°C
105°C
21AH3432

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
630V
PC Pin
10mm
1.2kV/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3376

RoHS

Each
1+$0.372
10+$0.199
25+$0.165
50+$0.131
100+$0.092
More Pricing...
Metallized PET
Radial
0.047µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
4mm
8mm
MP HMEF Series
-40°C
105°C
21AH3411

RoHS

Each
1+$0.277
10+$0.167
25+$0.142
50+$0.118
100+$0.096
More Pricing...
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
7.5mm
11.5mm
MP HMPP Series
-40°C
105°C
21AH3409

RoHS

Each
1+$0.507
10+$0.372
25+$0.335
50+$0.298
100+$0.259
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
21AH3416

RoHS

Each
1+$0.316
10+$0.169
25+$0.140
50+$0.111
100+$0.077
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3402

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3385

RoHS

Each
1+$0.247
10+$0.149
25+$0.127
50+$0.105
100+$0.086
More Pricing...
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
630V
PC Pin
10mm
40V/µs
12mm
7mm
11mm
MP HMEF Series
-40°C
105°C
21AH3373

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3375

RoHS

Each
1+$0.372
10+$0.199
25+$0.165
50+$0.131
100+$0.092
More Pricing...
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
400V
PC Pin
10mm
30V/µs
12mm
4mm
7.5mm
MP HMEF Series
-40°C
105°C
21AH3433

RoHS

Each
1+$0.239
10+$0.144
25+$0.123
50+$0.102
100+$0.084
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
630V
PC Pin
10mm
1.2kV/µs
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
21AH3400

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4mm
7.5mm
MP HMPP Series
-40°C
105°C
21AH3410

RoHS

Each
1+$0.239
10+$0.144
25+$0.123
50+$0.102
100+$0.084
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
6.5mm
10mm
MP HMPP Series
-40°C
105°C
21AH3401

RoHS

Each
1+$0.318
10+$0.170
25+$0.141
50+$0.111
100+$0.078
More Pricing...
Metallized PP
Radial
0.022µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
21AH3395

RoHS

Each
1+$0.384
10+$0.231
25+$0.197
50+$0.162
100+$0.134
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
7.5mm
11mm
MP HMPP Series
-40°C
105°C
21AH3399

RoHS

Each
1+$0.439
250+$0.302
500+$0.254
1000+$0.206
5000+$0.176
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
250V
PC Pin
10mm
560V/µs
12mm
9.5mm
18mm
MP HMPP Series
-40°C
105°C
21AH3386

RoHS

Date/Lot Code

Each
1+$0.239
10+$0.144
25+$0.123
50+$0.102
100+$0.084
More Pricing...
Metallized PET
Radial
0.033µF
± 5%
DC Link
Through Hole
630V
PC Pin
10mm
40V/µs
12mm
7.5mm
11.5mm
MP HMEF Series
-40°C
105°C
21AH3417

RoHS

Each
1+$0.316
10+$0.169
25+$0.140
50+$0.111
100+$0.077
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
400V
PC Pin
10mm
780V/µs
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK