0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
26M6539

RoHS

Each
1+$5.370
10+$4.040
25+$3.780
50+$3.520
100+$3.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
9.5mm
22.5mm
KP/MKP 375 Series
-55°C
105°C
26M6543

RoHS

Each
1+$8.270
10+$6.310
25+$6.070
50+$5.840
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
11.5mm
24.5mm
KP/MKP 375 Series
-55°C
105°C
26M6530

RoHS

Date/Lot Code

Each
1+$4.120
10+$3.050
25+$2.840
50+$2.630
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
15kV/µs
30mm
10.5mm
23.5mm
KP/MKP 375 Series
-55°C
105°C
26M6533

RoHS

Each
1+$3.200
10+$2.360
25+$2.210
50+$2.040
100+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7mm
20mm
KP/MKP 375 Series
-55°C
105°C
26M6534

RoHS

Each
1+$4.790
10+$4.250
25+$4.130
50+$4.020
100+$3.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7.5mm
20.5mm
KP/MKP 375 Series
-55°C
105°C
26M6545

RoHS

Each
1+$5.330
10+$4.020
25+$3.760
50+$3.500
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
15kV/µs
30mm
13mm
26mm
KP/MKP 375 Series
-55°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK