Power Film Capacitors :
22 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(9)
(13)
Product Length
=34mm
1
(1)
(1)
(1)
(46)
(2)
(1)
(1)
(51)
Dielectric Type
(8)
(14)
Capacitor Case / Package
(22)
Capacitance
(1)
(1)
(2)
(8)
(3)
(2)
(3)
Capacitance Tolerance
(22)
Typical Applications
(22)
Capacitor Mounting
(22)
Voltage(AC)
(3)
(1)
(4)
(9)
(5)
Voltage(DC)
(3)
(4)
(6)
(3)
(4)
(2)
Capacitor Terminals
(22)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66K5402 RoHS | Each | 1+$6.100 10+$4.580 25+$4.460 50+$4.340 100+$4.110 More Pricing... | Double Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 65A | 5.6A | 0.009ohm | 13.5mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
66K5420 RoHS | Each | 1+$6.660 10+$4.700 25+$4.570 50+$4.440 100+$4.250 More Pricing... | Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 400V | 1kV | PC Pin | 2.283kV/µs | 228A | 6.6A | 0.008ohm | 16mm | 34mm | - | 34mm | 942C Series | -55°C | 105°C | |||||
66K5388 RoHS | Each | 1+$6.900 10+$4.820 25+$4.700 50+$4.560 100+$4.270 More Pricing... | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 80A | 5.2A | 0.012ohm | 15mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
66K5372 RoHS | Each | 1+$9.700 25+$6.730 100+$6.490 250+$6.260 500+$6.040 More Pricing... | Double Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 214A | 9.9A | 0.005ohm | 21.5mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
66K5379 RoHS | Each | 1+$9.230 25+$6.660 100+$6.060 250+$5.880 500+$5.690 More Pricing... | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 0.007ohm | 21mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
66K5404 RoHS | Each | 1+$8.630 10+$6.540 25+$6.180 50+$5.810 100+$5.580 More Pricing... | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 134A | 8.1A | 0.006ohm | 18mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
66K5401 RoHS | Each | 1+$5.940 10+$3.940 25+$3.860 50+$3.760 100+$3.670 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 43A | 4.4A | 0.012ohm | 11.5mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
66K5373 RoHS | Each | 1+$12.010 25+$8.910 100+$8.220 250+$7.960 500+$7.700 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.427kV/µs | 314A | 9.3A | 0.007ohm | 25.5mm | 34mm | - | 34mm | 940C Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$3.990 10+$3.560 25+$3.310 50+$3.050 100+$2.720 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 800V/µs | 376A | 11.7A | 5000µohm | - | 34mm | 25mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$2.930 10+$2.620 25+$2.430 50+$2.250 100+$2.010 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1kV/µs | 220A | 10.2A | 6000µohm | - | 34mm | 19mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$2.880 25+$2.380 100+$2.200 250+$2.020 500+$1.800 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 800V/µs | 176A | 8A | 6000µohm | - | 34mm | 18mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$2.930 10+$2.620 25+$2.430 50+$2.250 100+$2.010 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 800V/µs | 264A | 9.4A | 5000µohm | - | 34mm | 20mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.390 10+$3.920 25+$3.640 50+$3.360 100+$3.000 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 700V/µs | 329A | 10.8A | 5000µohm | - | 34mm | 23.5mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$2.440 25+$2.010 100+$1.860 250+$1.710 500+$1.530 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 800V/µs | 176A | 8A | 6000µohm | - | 34mm | 18mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$3.380 10+$3.020 25+$2.800 50+$2.590 100+$2.310 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 800V/µs | 264A | 9.4A | 5000µohm | - | 34mm | 23mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.380 10+$3.910 25+$3.630 50+$3.360 100+$3.000 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 700V/µs | 476A | 13.3A | 4000µohm | - | 34mm | 27mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$4.260 10+$3.810 25+$3.530 50+$3.270 100+$2.920 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.4kV/µs | 210A | 11.2A | 5000µohm | - | 34mm | 24mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$4.910 10+$4.390 25+$4.070 50+$3.760 100+$3.360 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 850V/µs | 578A | 13.1A | 5000µohm | - | 34mm | 30.5mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$4.140 10+$3.700 25+$3.430 50+$3.170 100+$2.830 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.15kV/µs | 253A | 9.2A | 7000µohm | - | 34mm | 23.5mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$3.580 10+$3.200 25+$2.970 50+$2.750 100+$2.450 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 850V/µs | 187A | 8.2A | 7000µohm | - | 34mm | 20mm | - | MP SI Series | -55°C | 105°C | |||||
30K6664 RoHS | Each | 1+$7.950 10+$5.400 25+$5.310 50+$5.230 100+$5.170 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.2kV/µs | - | - | - | 19.5mm | 34mm | - | - | PPA Series | -55°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$2.810 25+$2.320 100+$2.140 250+$1.970 500+$1.760 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.1kV/µs | 165A | 10A | 7000µohm | - | 34mm | 21mm | - | MP SI Series | -40°C | 85°C | |||||