Power Film Capacitors :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(11)
Product Length
=46mm
1
(1)
(1)
(1)
(46)
(2)
(1)
(1)
(51)
Dielectric Type
(3)
(12)
Capacitor Case / Package
(15)
Capacitance
(1)
(1)
(1)
(5)
(4)
(3)
Capacitance Tolerance
(15)
Typical Applications
(15)
Capacitor Mounting
(15)
Voltage(AC)
(2)
(8)
(5)
Voltage(DC)
(2)
(2)
(5)
(3)
(3)
Capacitor Terminals
(15)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66K5447 RoHS | Each | 1+$14.180 25+$10.400 100+$9.860 250+$9.570 500+$9.280 More Pricing... | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 2.879kV/µs | 432A | 13.5A | 0.005ohm | 29.5mm | 46mm | - | 46mm | 942C Series | -55°C | 105°C | |||||
66K5375 RoHS | Each | 1+$17.760 5+$15.900 10+$14.030 25+$12.760 100+$11.480 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
66K5383 RoHS | Each | 1+$18.710 5+$16.750 10+$14.780 25+$14.290 100+$13.790 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 960V/µs | 451A | 13A | 0.006ohm | 32mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
66K5367 RoHS | Each | 1+$11.350 25+$10.080 100+$9.330 250+$9.050 500+$8.770 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 301A | 9.8A | 0.007ohm | 23mm | 46mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$5.700 10+$5.100 25+$4.730 50+$4.370 100+$3.900 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 442A | 13.2A | 6000µohm | - | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | |||||
MULTICOMP PRO | Each | 1+$3.790 10+$3.390 25+$3.140 50+$2.910 100+$2.600 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 500V/µs | 340A | 13.8A | 4000µohm | - | 46mm | 25mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.840 10+$4.330 25+$4.010 50+$3.710 100+$3.310 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 450V | 850V | PC Pin | 500V/µs | 500A | 14.4A | 3000µohm | - | 46mm | 33mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$5.270 10+$4.710 25+$4.370 50+$4.040 100+$3.610 More Pricing... | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 950V/µs | 209A | 11A | 6000µohm | - | 46mm | 27mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.520 10+$4.040 25+$3.750 50+$3.470 100+$3.100 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 900V/µs | 423A | 13.8A | 6000µohm | - | 46mm | 28.5mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.860 10+$4.330 25+$4.020 50+$3.720 100+$3.320 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 800V/µs | 544A | 13.6A | 5000µohm | - | 46mm | 29mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.170 10+$3.720 25+$3.450 50+$3.190 100+$2.850 More Pricing... | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 800V/µs | 376A | 11.7A | 5000µohm | - | 46mm | 25.5mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.110 10+$3.670 25+$3.410 50+$3.150 100+$2.810 More Pricing... | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 900V/µs | 297A | 12A | 6000µohm | - | 46mm | 23mm | - | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+$4.500 10+$4.020 25+$3.730 50+$3.450 100+$3.080 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 500V/µs | 340A | 13.8A | 4000µohm | - | 46mm | 25mm | - | MP SI Series | -40°C | 85°C | |||||
77AH4676 RoHS | MULTICOMP PRO | Each | 1+$7.240 100+$5.920 250+$5.430 500+$5.040 1000+$4.750 | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 650A | 15.8A | 5000µohm | - | 46mm | 36mm | - | MP SI Series | -55°C | 105°C | ||||
77AH4689 RoHS | MULTICOMP PRO | Each | 1+$6.260 100+$5.120 250+$4.690 500+$4.360 1000+$4.100 | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1kV | PC Pin | 480V/µs | 480A | 13.7A | 5000µohm | - | 46mm | 30mm | - | MP SI Series | -55°C | 105°C | ||||