0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
14M6756

RoHS

Each
1+$34.290
5+$32.560
10+$30.890
25+$27.980
100+$11.240
More Pricing...
Metallized PP
Axial Leaded
6.8µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
50V/µs
0.007ohm
0.9mm
57.15mm
22.86mm
40L Series
-55°C
105°C
13M3937

RoHS

Each
25+$22.560
50+$9.470
75+$8.990
125+$8.140
250+$7.410
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
330V
600V
PC Pin
75V/µs
0.01ohm
0.88mm
57.15mm
22.35mm
40L Series
-55°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK