0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24AM0388

RoHS

Each
1+$38.530
5+$34.870
10+$31.200
25+$30.200
100+$29.200
More Pricing...
Film / Foil PP
75µF
± 10%
DC Link
Through Hole
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
3.8kA
35A
1180µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0386

RoHS

Each
1+$39.990
5+$36.230
10+$32.470
25+$31.440
100+$30.400
More Pricing...
Film / Foil PP
100µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
4.2kA
40A
1040µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0384

RoHS

Each
1+$55.960
5+$51.150
10+$46.340
25+$45.010
100+$43.680
More Pricing...
Film / Foil PP
200µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
6kA
40A
1130µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
24AM0385

RoHS

Each
1+$45.070
5+$41.830
10+$38.590
25+$37.490
100+$36.390
More Pricing...
Film / Foil PP
130µF
± 10%
DC Link
Through Hole
650V
GRADE II (Test Condition A)
PC Pin
40.5mm
5kA
42A
890µohm
85mm
49.5mm
40.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK