940C Series Power Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(14)
Product Range
=940C Ser...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(14)
Capacitor Case / Package
(14)
Capacitance
(2)
(2)
(1)
(1)
(3)
(1)
(3)
(1)
Capacitance Tolerance
(14)
Typical Applications
(14)
Capacitor Mounting
(14)
Voltage(AC)
(3)
(6)
(5)
Voltage(DC)
(3)
(1)
(3)
(4)
(3)
Capacitor Terminals
(14)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$7.590 10+$5.420 25+$5.280 50+$5.140 100+$4.930 More Pricing... | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 1.44kV/µs | 68A | 5.7A | 0.014ohm | 16.5mm | - | 46mm | 940C Series | -55°C | 105°C | ||||||
66K5402 RoHS | Each | 1+$6.100 10+$4.580 25+$4.460 50+$4.340 100+$4.110 More Pricing... | Double Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 65A | 5.6A | 0.009ohm | 13.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5375 RoHS | Each | 1+$17.760 5+$15.900 10+$14.030 25+$12.760 100+$11.480 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 800V/µs | 376A | 11.8A | 0.006ohm | 27.5mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5388 RoHS | Each | 1+$6.900 10+$4.820 25+$4.700 50+$4.560 100+$4.270 More Pricing... | Double Metallized PP | Axial Leaded | 0.047µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 80A | 5.2A | 0.012ohm | 15mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5372 RoHS | Each | 1+$9.700 25+$6.730 100+$6.490 250+$6.260 500+$6.040 More Pricing... | Double Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | PC Pin | 1.427kV/µs | 214A | 9.9A | 0.005ohm | 21.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5383 RoHS | Each | 1+$18.710 5+$16.750 10+$14.780 25+$14.290 100+$13.790 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 960V/µs | 451A | 13A | 0.006ohm | 32mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5379 RoHS | Each | 1+$9.230 25+$6.660 100+$6.060 250+$5.880 500+$5.690 More Pricing... | Double Metallized PP | Axial Leaded | 0.1µF | ± 10% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.712kV/µs | 171A | 8.3A | 0.007ohm | 21mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5367 RoHS | Each | 1+$11.350 25+$10.080 100+$9.330 250+$9.050 500+$8.770 More Pricing... | Double Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 640V/µs | 301A | 9.8A | 0.007ohm | 23mm | 46mm | 46mm | 940C Series | -55°C | 105°C | |||||
66K5404 RoHS | Each | 1+$8.630 10+$6.540 25+$6.180 50+$5.810 100+$5.580 More Pricing... | Double Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 134A | 8.1A | 0.006ohm | 18mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5401 RoHS | Each | 1+$5.940 10+$3.940 25+$3.860 50+$3.760 100+$3.670 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 275V | 600V | PC Pin | 196V/µs | 43A | 4.4A | 0.012ohm | 11.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
66K5381 RoHS | Each | 1+$10.770 25+$8.460 100+$7.790 250+$7.660 500+$7.540 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 2kV | PC Pin | 960V/µs | 211A | 9A | 0.008ohm | 22mm | - | 46mm | 940C Series | -55°C | 105°C | |||||
66K5373 RoHS | Each | 1+$12.010 25+$8.910 100+$8.220 250+$7.960 500+$7.700 More Pricing... | Double Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | PC Pin | 1.427kV/µs | 314A | 9.3A | 0.007ohm | 25.5mm | 34mm | 34mm | 940C Series | -55°C | 105°C | |||||
Each | 1+$4.530 10+$4.090 25+$3.840 50+$3.590 100+$3.260 More Pricing... | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||
Each | 1+$4.130 10+$3.640 25+$3.370 50+$3.100 100+$2.760 More Pricing... | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | PC Pin | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | 34mm | 940C Series | -55°C | 105°C | ||||||