B32674D Series Power Film Capacitors :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(15)
Product Range
=B32674D ...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(15)
Capacitor Case / Package
(15)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(3)
(1)
Capacitance Tolerance
(15)
Typical Applications
(15)
Capacitor Mounting
(15)
Voltage(DC)
(3)
(6)
(4)
(1)
(1)
Humidity Rating
(15)
Capacitor Terminals
(15)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$2.540 25+$1.820 100+$1.540 250+$1.440 500+$1.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0261ohm | 31.5mm | 11mm | 19mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.620 25+$1.880 100+$1.590 250+$1.480 500+$1.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 875V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 4A | 0.0315ohm | 31.5mm | 11mm | 21mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.000 10+$4.610 25+$4.340 50+$4.050 100+$3.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 5900µohm | 31.5mm | 21mm | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.110 10+$4.530 25+$4.220 50+$3.900 100+$3.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 15A | 5000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.730 10+$4.390 25+$4.120 50+$3.860 100+$3.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13.5A | 6000µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.250 10+$4.800 25+$4.520 50+$4.230 100+$4.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 14.5A | 5400µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.450 25+$2.520 100+$1.910 250+$1.860 500+$1.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 8A | 0.0103ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.340 25+$3.210 100+$2.780 250+$2.520 500+$2.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 10.5A | 0.0075ohm | 31.5mm | 18mm | 27.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.430 25+$2.510 100+$2.150 250+$1.930 500+$1.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7.5A | 0.0124ohm | 31.5mm | 15mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.240 25+$2.390 100+$1.830 250+$1.820 500+$1.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 7A | 0.0122ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
31Y0630 RoHS | Each | 1+$4.590 10+$3.870 25+$3.610 50+$3.370 100+$3.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 40V/µs | - | 8900µohm | 31.5mm | 14mm | 24.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$6.100 10+$4.700 25+$4.420 50+$4.130 100+$4.010 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 750V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 13A | 6700µohm | 31.5mm | 22mm | 36.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.130 10+$4.730 25+$4.450 50+$4.170 100+$3.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link | Through Hole | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 12.5A | 5600µohm | 31.5mm | 16mm | 32mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.920 25+$2.110 100+$1.790 250+$1.690 500+$1.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 5.5A | 0.0179ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.790 10+$1.980 25+$1.820 50+$1.660 100+$1.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | 6A | 0.0149ohm | 31.5mm | 12.5mm | 21.5mm | B32674D Series | -40°C | 105°C | AEC-Q200 | ||||||