B32701P Series Power Film Capacitors :
5 Products FoundB32701P Series TDK Power Film Capacitors
TDK Corporation (TSE:6762) introduces the B3270xP, a series of ultra-small, metallized polypropylene (MKP) film capacitors tailored for power factor correction (PFC) stages in power supplies for consumer electronics. With their compact design and self-healing properties, these components are engineered for use in adapters and power supplies for devices such as laptops and gaming consoles. Their minimized footprint addresses the increasing demand for space-efficient solutions in high-density circuit designs. The B3270xP series is available in three lead spacing variants – 10 mm (B32701P), 15 mm (B32702P), and 22.5 mm (B32703P) – with rated DC voltages of 450 V, capacitance values ranging from 0.47 µF to 2.2 µF, and an ESR of 10 mΩ to 25 mΩ at 100 kHz. These capacitors operate up to a +110°C case temperature (with voltage derating above +85°C), delivering consistent performance over a service life of 50,000 hours at rated voltage and +85 °C. In addition, they exhibit a dissipation factor tan δ of up to 1.0 ∙ 10⁻³ at 1 kHz.
- Very compact design
- Very small dimensions
- High voltage capability
- Excellent self-healing property
- Halogen free capacitors available on request
- RoHS-compatible
All Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Range
=B32701P ...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(5)
Typical Applications
(5)
Capacitor Mounting
(5)
Voltage(DC)
(5)
Humidity Rating
(5)
Capacitor Terminals
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.911 10+$0.478 25+$0.466 50+$0.454 100+$0.442 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 6mm | 12mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$0.761 10+$0.393 25+$0.383 50+$0.371 100+$0.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 5mm | 11mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$1.790 10+$1.260 25+$1.140 50+$1.040 100+$0.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 9.5mm | 19.5mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$1.050 10+$0.566 25+$0.552 50+$0.537 100+$0.524 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 7mm | 16mm | B32701P Series | -40°C | 110°C | ||||||
Each | 1+$1.480 10+$0.838 25+$0.820 50+$0.801 100+$0.783 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC (Power Factor Correction) | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 60V/µs | 13mm | 8mm | 17.5mm | B32701P Series | -40°C | 110°C | ||||||