B32716P Series Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
Product Range
=B32716P ...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(8)
Capacitor Case / Package
(8)
Capacitance
(2)
(1)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(6)
(2)
Typical Applications
(8)
Capacitor Mounting
(8)
Voltage(DC)
(1)
(3)
(2)
(2)
Humidity Rating
(8)
Capacitor Terminals
(8)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$9.800 25+$9.720 100+$6.300 250+$6.160 500+$6.020 More Pricing... | Metallized PP | Radial Box - 2 Pin | 16µF | ± 10% | DC Link | Through Hole | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 85V/µs | 18.1A | 0.0045ohm | 42mm | 35mm | 54mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$3.490 10+$2.500 25+$2.310 50+$2.110 100+$1.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.5µF | ± 10% | DC Link | Through Hole | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 25V/µs | 5.5A | 0.019ohm | 42mm | 24mm | 15mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.830 10+$4.240 25+$3.540 50+$3.190 100+$2.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 6.7A | 0.0157ohm | 42mm | 18mm | 32.5mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$12.280 5+$12.240 10+$12.190 25+$10.270 100+$8.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | 1.05kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 85V/µs | 19.9A | 0.0036ohm | 42.5mm | 42.5mm | 60mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$9.970 25+$9.890 100+$6.610 250+$6.460 500+$6.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 15.2A | 0.0059ohm | 42mm | 35mm | 50mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$9.200 25+$8.100 100+$6.780 250+$6.120 500+$6.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 15.2A | 0.0059ohm | 42mm | 35mm | 50mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$9.290 25+$8.170 100+$6.820 250+$6.150 500+$5.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14.3A | 0.0057ohm | 42mm | 30mm | 45mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$5.070 10+$4.450 25+$3.720 50+$3.350 100+$3.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 6.7A | 0.0157ohm | 42mm | 18mm | 32.5mm | B32716P Series | -55°C | 125°C | AEC-Q200 | ||||||