B32774X Series Power Film Capacitors :
16 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
Product Range
=B32774X ...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(16)
Capacitor Case / Package
(16)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(1)
(1)
Capacitance Tolerance
(13)
(3)
Typical Applications
(16)
Capacitor Mounting
(16)
Voltage(DC)
(4)
(5)
(1)
(2)
(1)
(3)
Humidity Rating
(16)
Capacitor Terminals
(1)
(15)
Packaging
(16)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.400 10+$2.530 25+$2.360 50+$2.190 100+$2.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.016ohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$4.550 10+$3.460 25+$3.240 50+$3.020 100+$2.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 6800µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$1.830 25+$1.460 100+$1.160 250+$1.110 500+$1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 0.0313ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$2.580 25+$1.880 100+$1.520 250+$1.460 500+$1.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 30V/µs | - | 0.0211ohm | 31.5mm | 11mm | 21mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$1.890 25+$1.350 100+$1.060 250+$1.020 500+$0.979 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 0.0248ohm | 31.5mm | 11mm | 21mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$2.120 25+$1.530 100+$1.210 250+$1.170 500+$1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 0.0263ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$5.820 10+$5.270 25+$4.940 50+$4.620 100+$4.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 11.2A | 7500µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$6.210 10+$5.630 25+$5.270 50+$4.930 100+$4.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | 12.5A | 7500µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$1.780 10+$1.430 25+$1.330 50+$1.220 100+$1.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 2.2A | 0.0653ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$2.870 25+$2.430 100+$2.270 250+$2.110 500+$1.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | 5.8A | 0.017ohm | 31.5mm | 12.5mm | 21.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$1.950 10+$1.570 25+$1.450 50+$1.340 100+$1.210 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 85V/µs | 2.8A | 0.0515ohm | 31.5mm | 11mm | 19mm | B32774X Series | -40°C | 105°C | ||||||
Each | 5+$2.000 25+$1.700 100+$1.580 250+$1.470 500+$1.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 3A | 0.0372ohm | 31.5mm | 9mm | 18mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$5.290 10+$4.780 25+$4.480 50+$4.200 100+$3.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10A | 8000µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$3.780 10+$3.420 25+$3.210 50+$3.000 100+$2.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | 7.9A | 0.0134ohm | 31.5mm | 18mm | 27.5mm | B32774X Series | -40°C | 105°C | ||||||
Each | 1+$5.300 10+$4.790 25+$4.490 50+$4.200 100+$3.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | 10.3A | 8700µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | ||||||
12AN7590 RoHS | Each | 1+$8.620 25+$6.740 100+$5.570 250+$5.500 500+$5.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 5400µohm | 31.5mm | 22mm | 36.5mm | B32774X Series | -40°C | 105°C | |||||