B32776H Series Power Film Capacitors :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=B32776H ...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(10)
Capacitor Case / Package
(1)
(9)
Capacitance
(1)
(1)
(3)
(2)
(2)
(1)
Capacitance Tolerance
(8)
(2)
Typical Applications
(10)
Capacitor Mounting
(10)
Voltage(DC)
(2)
(2)
(4)
(2)
Humidity Rating
(10)
Capacitor Terminals
(10)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$5.150 10+$4.660 25+$4.380 50+$4.090 100+$3.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 9.2A | 0.0112ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$14.010 25+$12.510 100+$10.720 250+$9.820 500+$9.610 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 22.5A | 3500µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.050 25+$9.680 100+$8.620 250+$8.100 500+$7.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8.2µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 16.5A | 6800µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.790 25+$9.430 100+$8.400 250+$7.900 500+$7.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.100 10+$6.430 25+$6.030 50+$5.640 100+$5.120 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 5% | DC Link | Through Hole | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | 11.5A | 8800µohm | 42mm | 20mm | 39.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.590 25+$7.300 100+$6.500 250+$6.120 500+$5.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 14A | 7600µohm | 42mm | 28mm | 42.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.970 10+$6.320 25+$5.930 50+$5.530 100+$5.040 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | 8.8A | 0.012ohm | 42mm | 18mm | 32.5mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.990 25+$7.700 100+$6.850 250+$6.440 500+$5.880 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 16A | 6400µohm | 42mm | 30mm | 45mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.170 25+$6.900 100+$6.140 250+$5.780 500+$5.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | DC Link | Through Hole | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 100V/µs | 11A | 0.0116ohm | 42mm | 28mm | 37mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$9.330 25+$8.980 100+$7.990 250+$7.520 500+$6.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 73V/µs | 18.5A | 5200µohm | 42mm | 33mm | 48mm | B32776H Series | -40°C | 105°C | AEC-Q200 | ||||||