C4AT Series Power Film Capacitors :
17 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
Product Range
=C4AT Ser...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(17)
Capacitor Case / Package
(7)
(10)
Capacitance
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(17)
Typical Applications
(17)
Capacitor Mounting
(17)
Voltage(AC)
(2)
(4)
(2)
(3)
(3)
(3)
Voltage(DC)
(2)
(4)
(2)
(3)
(3)
(3)
Capacitor Terminals
(9)
(8)
Packaging
(17)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$16.410 5+$14.480 10+$12.540 25+$12.010 100+$11.470 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | High Frequency | Through Hole | 160V | 250V | Radial Leaded | 37.5mm | 20V/µs | 400A | 22A | 0.0031ohm | 42.5mm | 28mm | 37mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$9.620 25+$7.250 100+$5.770 250+$5.650 500+$5.530 More Pricing... | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | High Frequency | Through Hole | 400V | 700V | PC Pin | 27.5mm | 119V/µs | 119A | 13A | 0.0063ohm | 32mm | 15mm | 24.5mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$17.730 5+$15.570 10+$13.400 25+$13.210 100+$13.020 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | High Frequency | Through Hole | 400V | 700V | PC Pin | 52.5mm | 54V/µs | 540A | 29A | 0.0029ohm | 57.5mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$14.320 25+$11.210 100+$10.140 250+$9.390 500+$8.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | High Frequency | Through Hole | 350V | 600V | PC Pin | 37.5mm | 70V/µs | 351A | 22A | 3100µohm | 41.5mm | 20mm | 40mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$15.450 25+$12.940 100+$11.130 250+$10.620 500+$10.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | High Frequency | Through Hole | 350V | 600V | Radial Leaded | 37.5mm | 70V/µs | 702A | 29A | 1800µohm | 42mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$19.160 5+$17.090 10+$14.590 25+$13.330 100+$12.510 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 275V | 450V | PC Pin | 27.5mm | 82V/µs | 269A | 14A | 3800µohm | 32mm | 18mm | 33mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$18.470 5+$16.730 10+$14.990 25+$13.950 100+$12.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | 400V | 700V | PC Pin | 27.5mm | 119V/µs | 260A | 14A | 4000µohm | 32mm | 18mm | 33mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$13.450 25+$10.710 100+$9.500 250+$9.020 500+$8.860 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | High Frequency | Through Hole | 250V | 400V | Radial Leaded | 37.5mm | 50V/µs | 502A | 28A | 2200µohm | 41.5mm | 20mm | 40mm | C4AT Series | -40°C | 85°C | ||||||
Each | 234+$5.650 250+$5.520 500+$5.390 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | High Frequency | Through Hole | 250V | 400V | PC Pin | 27.5mm | 74V/µs | 148A | 11A | 0.0056ohm | 32mm | 13mm | 22mm | C4AT Series | -40°C | 85°C | ||||||
Each | 36+$10.320 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | High Frequency | Through Hole | 275V | 450V | PC Pin | 37.5mm | 55V/µs | 828A | 29A | 0.0016ohm | 42mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 36+$11.310 50+$11.070 100+$10.830 250+$10.590 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | High Frequency | Through Hole | 250V | 400V | Radial Leaded | 37.5mm | 50V/µs | 1.004kA | 29A | 0.0014ohm | 42mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$25.690 5+$23.000 10+$20.310 25+$19.570 100+$18.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 40µF | ± 5% | High Frequency | Through Hole | 250V | 400V | Radial Leaded | 52.5mm | 34V/µs | - | 14A | 2800µohm | 57.5mm | 35mm | 50mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$19.250 5+$16.020 10+$12.790 25+$12.780 100+$12.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 5% | High Frequency | Through Hole | 450V | 850V | Radial Leaded | 52.5mm | 68V/µs | - | 14A | 4600µohm | 57.5mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$14.790 25+$14.770 100+$10.320 250+$10.130 500+$9.970 More Pricing... | Metallized PP | Radial Box - 4 Pin | 9µF | ± 5% | High Frequency | Through Hole | 350V | 600V | Radial Leaded | 37.5mm | 70V/µs | 632A | 29A | 1900µohm | 42mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$21.020 5+$18.650 10+$16.270 25+$15.830 100+$15.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 450V | 850V | Radial Leaded | 52.5mm | 68V/µs | - | 14A | 3800µohm | 57.5mm | 35mm | 50mm | C4AT Series | -40°C | 85°C | ||||||
Each | 36+$9.140 50+$8.960 100+$8.780 250+$8.590 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 450V | 850V | PC Pin | 37.5mm | 100V/µs | 471A | 29A | 0.0025ohm | 42mm | 30mm | 45mm | C4AT Series | -40°C | 85°C | ||||||
Each | 1+$10.850 25+$9.700 100+$8.300 250+$7.600 500+$7.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 160V | 250V | PC Pin | 27.5mm | 30V/µs | 99A | 10A | 7800µohm | 32mm | 13mm | 22mm | C4AT Series | -40°C | 85°C | ||||||