EZPV Series Power Film Capacitors :
269 Products FoundPanasonic Film capacitor EZPV Series
Panasonic's EZPV Series Metallized Polypropylene Plastic Film Capacitors are recommended for DC linkage applications within various industries. The EZPV Series parts offer 600, 700, 800, 1000, and 1100 V.DC options in small package sizes.
- High Safety (with safety function)
- Long product life, High reliability
- Low loss, Low ESR
- Flame retardant (Case and sealing resin)
- AEC-Q200 compliant (For automotive part No.)
- RoHS compliant
All Filters
(1 Applied)
Expand Filters
Manufacturer
(269)
Product Range
=EZPV Ser...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(269)
Capacitor Case / Package
(61)
(208)
Capacitance
(3)
(4)
(4)
(4)
(4)
(4)
(8)
(16)
Capacitance Tolerance
(269)
Typical Applications
(269)
Capacitor Mounting
(269)
Voltage(DC)
(61)
(70)
(59)
(41)
(38)
Capacitor Terminals
(269)
Lead Spacing
(49)
(137)
(83)
Packaging
(269)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$30.210 5+$27.720 10+$25.220 25+$23.900 100+$22.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | 57mm | 40mm | 51.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$25.550 5+$23.340 10+$21.140 25+$19.970 100+$18.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 6200µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$11.680 25+$9.220 100+$7.790 250+$7.750 500+$7.710 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 9600µohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$17.690 5+$16.020 10+$14.330 25+$13.450 100+$12.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 5300µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$28.290 5+$26.680 10+$25.070 25+$23.770 100+$22.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$7.830 10+$6.020 25+$5.670 50+$5.310 100+$4.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$8.250 25+$6.430 100+$5.110 250+$5.100 500+$5.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$28.290 5+$26.680 10+$25.070 25+$23.770 100+$22.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$12.550 25+$10.830 100+$9.930 250+$9.920 500+$9.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 6500µohm | 41.5mm | 27.5mm | 42mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$7.380 10+$5.660 25+$5.310 50+$4.960 100+$4.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$7.830 10+$5.680 25+$5.440 50+$5.190 100+$4.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$18.700 5+$17.100 10+$15.500 25+$14.790 100+$14.070 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | 57.5mm | 35mm | 50mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$8.190 10+$6.330 25+$5.960 50+$5.580 100+$5.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$7.490 10+$5.770 25+$5.720 50+$5.670 100+$5.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$21.600 5+$19.210 10+$16.810 25+$16.550 100+$16.280 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$14.640 25+$11.720 100+$10.040 250+$10.030 500+$10.020 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$14.170 25+$11.330 100+$9.670 250+$9.550 500+$9.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$11.530 25+$10.290 100+$8.810 250+$8.070 500+$7.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$14.640 25+$13.070 100+$11.190 250+$10.260 500+$10.250 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$9.890 25+$7.740 100+$6.470 250+$6.350 500+$6.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 420A | 10.7A | 0.0125ohm | 41mm | 22mm | 36mm | EZPV Series | -40°C | 105°C | - | ||||||
PANASONIC | Each | 1+$9.860 25+$7.780 100+$6.560 250+$6.440 500+$6.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+$8.630 10+$7.670 25+$6.530 50+$5.970 100+$5.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | 41mm | 17mm | 34.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$15.540 25+$13.900 100+$11.930 250+$11.790 500+$11.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 6200µohm | 41mm | 30mm | 50.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
PANASONIC | Each | 1+$9.250 25+$7.260 100+$5.880 250+$5.830 500+$5.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | 800V | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | 31mm | 20.5mm | 41.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$15.370 25+$12.340 100+$10.580 250+$10.570 500+$10.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | 57mm | 25mm | 40mm | EZPV Series | -40°C | 105°C | - | ||||||