FE Series Power Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(20)
Product Range
=FE Series
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(20)
Capacitor Case / Package
(20)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(2)
Capacitance Tolerance
(20)
Typical Applications
(20)
Capacitor Mounting
(20)
Voltage(DC)
(2)
(7)
(2)
(5)
(4)
Humidity Rating
(20)
Lead Spacing
(11)
(9)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86AK7382 RoHS | Each | 1+$7.630 10+$5.860 25+$5.660 50+$5.450 100+$5.250 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 875A | 16.6A | 5200µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
86AK7378 RoHS | Each | 1+$5.650 10+$4.250 25+$4.060 50+$3.860 100+$3.680 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Filter | Through Hole | 700V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 525A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
86AK7377 RoHS | Each | 1+$12.770 25+$8.480 100+$8.140 250+$7.970 500+$7.720 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.75kA | 29A | 2600µohm | 42mm | 35mm | 45mm | FE Series | -40°C | 125°C | |||||
86AK7381 RoHS | Each | 1+$6.890 10+$5.250 25+$5.020 50+$4.800 100+$4.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 770A | 15.6A | 5900µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
86AK7374 RoHS | Each | 1+$6.890 10+$4.660 25+$4.550 50+$4.430 100+$4.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.3kA | 14.7A | 7600µohm | 42mm | 28mm | 37mm | FE Series | -40°C | 125°C | |||||
86AK7380 RoHS | Each | 1+$5.740 10+$4.330 25+$4.130 50+$3.930 100+$3.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 280A | 12.3A | 9500µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
86AK7375 RoHS | Each | 1+$14.850 25+$11.290 100+$10.570 250+$10.320 500+$10.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.05kA | 31.2A | 2900µohm | 42mm | 45mm | 60mm | FE Series | -40°C | 125°C | |||||
86AK7379 RoHS | Each | 1+$6.510 10+$4.790 25+$4.600 50+$4.410 100+$4.220 More Pricing... | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 420A | 13.8A | 7600µohm | 42mm | 20mm | 40mm | FE Series | -40°C | 125°C | |||||
86AK7373 RoHS | Each | 1+$8.570 10+$5.870 25+$5.860 50+$5.850 100+$5.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Filter | Through Hole | 450V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | 42mm | 22mm | 37mm | FE Series | -40°C | 125°C | |||||
86AK7383 RoHS | Each | 1+$9.110 10+$6.430 25+$6.290 50+$6.140 100+$6.070 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 700A | 20.9A | 4600µohm | 42mm | 30mm | 45mm | FE Series | -40°C | 125°C | |||||
86AK7376 RoHS | Each | 1+$12.540 25+$9.230 100+$8.840 250+$8.660 500+$8.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 37.5mm | 35V/µs | 1.225kA | 27A | 3600µohm | 42mm | 40mm | 55mm | FE Series | -40°C | 125°C | |||||
87AK9864 RoHS | Each | 1+$23.390 5+$21.070 10+$18.740 25+$18.080 100+$17.420 More Pricing... | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2.6kA | 39.4A | 2500µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
87AK9858 RoHS | Each | 1+$19.000 5+$16.880 10+$14.740 25+$14.160 100+$13.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
87AK9859 RoHS | Each | 1+$18.250 5+$16.200 10+$14.130 25+$13.560 100+$12.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.8kA | 31.4A | 3300µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
87AK9860 RoHS | Each | 1+$20.240 5+$18.160 10+$16.070 25+$15.480 100+$14.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Filter | Through Hole | 700V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 2.2kA | 38.7A | 2600µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
87AK9856 RoHS | Each | 1+$12.400 25+$9.320 100+$8.460 250+$8.190 500+$7.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Filter | Through Hole | 600V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.3kA | 25A | 4600µohm | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | |||||
87AK9857 RoHS | Each | 1+$18.250 5+$16.200 10+$14.130 25+$13.560 100+$12.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1kA | 28A | 4200µohm | 57.7mm | 35mm | 60mm | FE Series | -40°C | 125°C | |||||
87AK9862 RoHS | Each | 1+$33.790 5+$30.750 10+$27.700 25+$26.830 100+$25.960 More Pricing... | Metallized PP | Radial Box - 4 Pin | 220µF | ± 10% | DC Filter | Through Hole | 450V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 4.4kA | 45A | 1900µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
87AK9861 RoHS | Each | 1+$23.500 5+$20.950 10+$17.880 25+$16.350 100+$15.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Filter | Through Hole | 900V | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 1.4kA | 33.7A | 3400µohm | 57.5mm | 45mm | 65mm | FE Series | -40°C | 125°C | |||||
87AK9855 RoHS | Each | 1+$12.400 25+$9.320 100+$8.460 250+$8.190 500+$7.920 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Filter | Through Hole | 1.1kV | GRADE III (Test Condition B) | 52.5mm | 20V/µs | 500A | 20.3A | 7000µohm | 57.5mm | 35mm | 50mm | FE Series | -40°C | 125°C | |||||