MKP1848S Series Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=MKP1848S...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(13)
Capacitor Case / Package
(8)
(4)
(1)
Capacitance
(3)
(3)
(1)
(3)
(1)
(1)
Capacitance Tolerance
(13)
Typical Applications
(13)
Capacitor Mounting
(13)
Voltage(DC)
(4)
(4)
(5)
Humidity Rating
(1)
Capacitor Terminals
(3)
(10)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$15.290 25+$13.320 100+$10.890 250+$10.660 500+$10.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$9.490 10+$7.380 25+$7.030 50+$6.680 100+$5.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$8.990 25+$7.020 100+$5.960 250+$5.950 500+$5.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$11.970 5+$11.340 10+$10.710 25+$10.250 100+$10.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | 57.5mm | 39mm | 24mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$7.860 25+$5.870 100+$4.270 250+$4.250 500+$4.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$6.700 10+$5.120 25+$4.870 50+$4.600 100+$4.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 1kV | - | PC Pin | 52.5mm | 12V/µs | 120A | 5.5A | 0.013ohm | 57.5mm | 33mm | 15mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$24.200 5+$22.450 10+$20.690 25+$19.270 100+$17.840 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | 57.5mm | 35mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
11AN6238 RoHS | Each | 1+$7.770 10+$5.850 25+$5.610 50+$5.360 100+$4.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | DC Link | Through Hole | 1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 25V/µs | 125A | 4.5A | 0.0115ohm | 42mm | 27mm | 15mm | MKP1848S Series | -40°C | 105°C | |||||
Each | 1+$11.370 25+$10.140 100+$8.900 250+$8.440 500+$7.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 255A | 8.5A | 0.007ohm | 42mm | 39mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$12.540 25+$9.950 100+$8.420 250+$8.280 500+$8.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 37.5mm | 15V/µs | 150A | 5A | 0.01ohm | 42mm | 24mm | 18mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$7.400 10+$5.660 25+$5.220 50+$4.760 100+$4.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | - | Radial Leaded | 27.5mm | 30V/µs | 150A | 4A | 0.013ohm | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 1+$19.330 5+$17.250 10+$15.160 25+$14.090 100+$13.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | - | Radial Leaded | 52.5mm | 8V/µs | 160A | 8.5A | 0.0075ohm | 57.5mm | 45mm | 15mm | MKP1848S Series | -40°C | 105°C | ||||||
Each | 100+$20.710 250+$20.460 500+$20.190 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | 500V | - | PC Pin | - | 7V/µs | 350A | 13.5A | 0.0035ohm | 57.5mm | 62mm | 15mm | MKP1848S Series | -40°C | 105°C | ||||||